| Manufacturer | OMRON |
| Body material | ABS |
| Max. operating current | 200mA |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Lead length | 2m |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection | Usup | Usup | fswitch. max |
|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V AC] | [Hz] | |||||
| E2K-C25ME1 | Ø34 | embedded | 3...25 | NPN / NO | cables | 10...30 | - | 70 |
| E2K-C25ME2 | Ø34 | embedded | 3...25 | NPN / NC | cables | 10...30 | - | 70 |
| E2K-C25MF1 | Ø34 | embedded | 3...25 | PNP / NO | cables | 10...30 | - | 70 |
| E2K-C25MF2 | Ø34 | embedded | 3...25 | PNP / NC | cables | 10...30 | - | 70 |
| E2K-C25MY1 | Ø34 | embedded | 3...25 | 2-wire NO | cables | - | 90...250 | 10 |
| E2K-C25MY2 | Ø34 | embedded | 3...25 | 2-wire NC | cables | - | 90...250 | 10 |