| Type of sensor | capacitive |
| Body material | ABS |
| Supply voltage | 10...30V DC |
| Max. operating current | 100mA |
| Switch. freq. max | 100Hz |
| Operating temperature | -10...70°C |
| IP rating | IP66 |
| Lead length | 2m |
| Symbol | Body dim. | Range | Output conf. | Connection |
|---|---|---|---|---|
| [mm] | [mm] | |||
| E2K-F10MC1 | 50x20x10 | 0...10 | NPN / NO | cables |
| E2K-F10MC2 | 50x20x10 | 0...10 | NPN / NC | cables |