| Type of sensor | capacitive |
| Body material | ABS |
| Max. operating current | 200mA |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Usup | 10...30V DC |
| fswitch. max | 100Hz |
| Lead length | 2m |
| Symbol | Housing | Kind of forehead | Range | Output conf. | Connection | Dimensions |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| E2K-X4ME1 | M12 | embedded | 0...4 | NPN / NO | cables | Fig. 1. |
| E2K-X4ME2 | M12 | embedded | 0...4 | NPN / NC | cables | Fig. 1. |
| E2K-X4MF1 | M12 | embedded | 0...4 | PNP / NO | cables | Fig. 1. |
| E2K-X4MF2 | M12 | embedded | 0...4 | PNP / NC | cables | Fig. 1. |
| E2K-X8ME1 | M18 | embedded | 0...8 | NPN / NO | cables | Fig. 2. |
| E2K-X8ME2 | M18 | embedded | 0...8 | NPN / NC | cables | Fig. 2. |
| E2K-X8MF1 | M18 | embedded | 0...8 | PNP / NO | cables | Fig. 2. |
| E2K-X8MF2 | M18 | embedded | 0...8 | PNP / NC | cables | Fig. 2. |
| E2K-X15ME1 | M30 | embedded | 0...15 | NPN / NO | cables | Fig. 3. |
| E2K-X15ME2 | M30 | embedded | 0...15 | NPN / NC | cables | Fig. 3. |
| E2K-X15MF1 | M30 | embedded | 0...15 | PNP / NO | cables | Fig. 3. |
| E2K-X15MF2 | M30 | embedded | 0...15 | PNP / NC | cables | Fig. 3. |