| Manufacturer | CARLO GAVAZZI |
| Type of sensor | capacitive |
| Body material | polyphenylene |
| Body dim. | 50x30x7mm |
| Switch. freq. max | 10Hz |
| Operating temperature | 0...60°C |
| Connection | cables |
| IP rating | IP67 |
| Max. operating current | 50mA |
| Lead length | 2m |
| Symbol | Usup | Range | Output conf. |
|---|---|---|---|
| [V DC] | [mm] | ||
| CD50CNF05NO | 5 | 5 | NPN / NO |
| CD50CNF06NO | 10...30 | 6 | NPN / NO |
| CD50CNF07NC | 10...30 | 7 | NPN / NC |
| CD50CNF07PO | 10...30 | 7 | PNP / NO |
| CD50CNF10NC | 10...30 | 10 | NPN / NC |
| CD50CNF10PO | 10...30 | 10 | PNP / NO |