Capacitor: electrolytic; low ESR; SMD; PANASONIC

Manufacturer
MountingSMD
Tolerance±20%
Type of capacitorelectrolytic
Operating temperature-55...105°C
Kind of capacitorlow ESR
Conform to the normAEC-Q200
Symbol Manufacturer series Features Cap. Operating voltage Body dim. Case Service life Imp. Diameter Height
[µF] [V DC] [mm] [h] [Ω] [mm] [mm]
EEEFT0J101AR FT high temperature reflow 100 6.3 Ø4x5.8 B 2000 850m 4 5.8
EEEFT0J152AP FT high temperature reflow 1500 6.3 Ø8x10.2 F 2000 850m 8 10.2
EEEFT0J331AP FT high temperature reflow 330 6.3 Ø6.3x5.8 D 2000 260m 6.3 5.8
EEEFT1A102AP FT high temperature reflow 1000 10 Ø8x10.2 F 2000 850m 8 10.2
EEEFT1A151AR FT high temperature reflow 150 10 Ø5x5.8 C 2000 360m 5 5.8
EEEFT1A152AP FT high temperature reflow 1500 10 Ø10x10.2 G 2000 60m 10 10.2
EEEFT1A221AP FT high temperature reflow 220 10 Ø6.3x5.8 D 2000 260m 6.3 5.8
EEEFT1C101AR FT high temperature reflow 100 16 Ø5x5.8 C 2000 360m 5 5.8
EEEFT1C102AP FT high temperature reflow 1000 16 Ø10x10.2 G 2000 60m 10 10.2
EEEFT1C221AP FT high temperature reflow 220 16 Ø6.3x5.8 D 2000 260m 6.3 5.8
EEEFT1E101AP FT high temperature reflow 100 25 Ø6.3x5.8 D 2000 260m 6.3 5.8
EEEFT1E220AR FT high temperature reflow 22 25 Ø4x5.8 B 2000 850m 4 5.8
EEEFT1E470AR FT high temperature reflow 47 25 Ø5x5.8 C 2000 360m 5 5.8
EEEFT1E471AP FT high temperature reflow 470 25 Ø8x10.2 F 2000 80m 8 10.2
EEEFT1E680AR FT high temperature reflow 68 25 Ø5x5.8 C 2000 360m 5 5.8
EEEFT1H100AR FT high temperature reflow 10 50 Ø5x5.8 C 2000 880m 5 5.8
EEEFT1H220AR FT high temperature reflow 22 50 Ø5x5.8 C 2000 880m 5 5.8
EEEFT1H221AP FT high temperature reflow 220 50 Ø8x10.2 F 2000 180m 8 10.2
EEEFT1H331AP FT high temperature reflow 330 50 Ø10x10.2 G 2000 120m 10 10.2
EEEFT1H470AP FT high temperature reflow 47 50 Ø6.3x5.8 D 2000 680m 6.3 5.8
EEEFT1V101AP FT high temperature reflow 100 35 Ø6.3x5.8 D 2000 260m 6.3 5.8
EEEFT1V470AR FT high temperature reflow 47 35 Ø5x5.8 C 2000 360m 5 5.8
EEEFT1V561AP FT high temperature reflow 560 35 Ø10x10.2 G 2000 60m 10 10.2
EEEFTA331XAP FT high temperature reflow 330 10 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFTA471XAP FT high temperature reflow 470 10 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFTC331XAP FT high temperature reflow 330 16 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFTE221XAP FT high temperature reflow 220 25 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFTH100UAR FT high temperature reflow 10 50 Ø4x5.8 B 2000 2.3 4 5.8
EEEFTH101XAP FT high temperature reflow 100 50 Ø6.3x7.7 D8 2000 340m 6.3 7.7
EEEFTJ471XAP FT high temperature reflow 470 6.3 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFTV151XAP FT high temperature reflow 150 35 Ø6.3x7.7 D8 2000 160m 6.3 7.7
EEEFT0J221AR FT high temperature reflow 220 6.3 Ø5x5.8 C 3000 360m 5 5.8
EEEFT0J222AP FT high temperature reflow 2200 6.3 Ø10x10.2 G 3000 60m 10 10.2
EEEFT1E821AP FT high temperature reflow 820 25 Ø10x10.2 G 5000 60m 10 10.2
EEEFT1V331AP FT high temperature reflow 330 35 Ø8x10.2 F 5000 80m 8 10.2
EEEFT1H331GP FT high temperature reflow 330 50 Ø10x10.2 - 5000 120m 10 10.2
EEEFT1V220AR FT high temperature reflow 22 35 Ø4x5.8 - 2000 850m 4 5.8
EEEFTJ681XAP FT high temperature reflow 680 6.3 Ø6.3x7.7 - 2000 160m 6.3 7.7
EEEFT1A102GP FT high temperature reflow 1000 10 Ø8x10.2 - 5000 80m 8 10.2
EEEFT1A680AR FT high temperature reflow 68 10 Ø4x5.8 - 2000 850m 4 5.8
EEEFT1C102GP FT high temperature reflow 1000 16 Ø10x10.2 - 5000 60m 10 10.2
EEEFT1C681AP FT high temperature reflow 680 16 Ø8x10.2 - 2000 80m 8 10.2
EEEFT1E330AR FT high temperature reflow 33 25 Ø4x5.8 - 2000 850m 4 5.8
EEEFT1E471GP FT high temperature reflow 470 25 Ø8x10.2 - 5000 80m 8 10.2
EEEFT1H221GP FT high temperature reflow 220 50 Ø8x10.2 - 5000 180m 8 10.2
EEEFT1V330AR FT high temperature reflow 33 35 Ø5x5.8 - 2000 360m 5 5.8
EEEFT1V331GP FT high temperature reflow 330 35 Ø8x10.2 - 5000 80m 8 10.2
EEEFT1V561GP FT high temperature reflow 560 35 Ø10x10.2 - 5000 60m 10 10.2
EEEFT1V680AP FT high temperature reflow 68 35 Ø6.3x5.8 - 2000 260m 6.3 5.8
EEEFTE151XAP FT high temperature reflow 150 25 Ø6.3x7.7 - 2000 160m 6.3 7.7
EEEFT0J152GP FT high temperature reflow 1500 6.3 Ø8x10.2 - 3000 80m 8 10.2
EEEFT0J222GP FT high temperature reflow 2200 6.3 Ø10x10.2 - 3000 60m 10 10.2
EEEFT1A152GP FT high temperature reflow 1500 10 Ø10x10.2 - 5000 60m 10 10.2
EEEFT1C151AP FT high temperature reflow 150 16 Ø6.3x5.8 - 2000 260m 6.3 5.8
EEEFT1C681GP FT high temperature reflow 680 16 Ø8x10.2 - 5000 80m 8 10.2
EEEFT1E821GP FT high temperature reflow 820 25 Ø10x10.2 - 5000 60m 10 10.2
EEEFT1C680AR FT high temperature reflow 68 16 Ø5x5.8 - 2000 360m 5 5.8
EEEFT1E471AV FT high temperature reflow 470 25 Ø8x10.2 - 2000 - 8 10.2
EEEFT1H221AV FT high temperature reflow 220 50 Ø8x10.2 - 2000 - 8 10.2
EEEFT1H331AV FT high temperature reflow 330 50 Ø10x10.2 - 2000 - 10 10.2
EEEFT1V331AV FT high temperature reflow 330 35 Ø8x10.2 - 2000 - 8 10.2
EEEFTC331XAV FT high temperature reflow 330 16 Ø6.3x8 - 2000 - 6.3 8
EEEFTE221XAV FT high temperature reflow 220 25 Ø6.3x8 - 2000 - 6.3 8
EEEFT1E471GV FT high temperature reflow 470 25 Ø8x10.5 - 5000 - 8 10.5
EEEFT1H331GV FT high temperature reflow 330 50 Ø10x10.5 - 5000 - 10 10.5
EEEFT1H470AV FT high temperature reflow 47 50 Ø6.3x6.1 - 2000 - 6.3 6.1
EEEFT1V331GV FT high temperature reflow 330 35 Ø8x10.5 - 5000 - 8 10.5
EEEFTA331XAV FT high temperature reflow 330 10 Ø6.3x8 - 2000 - 6.3 8
EEEFTH101XAV FT high temperature reflow 100 50 Ø6.3x8 - 2000 - 6.3 8
EEEFTV151XAV FT high temperature reflow 150 35 Ø6.3x8 - 2000 - 6.3 8
EEEFT1E102UV FT high temperature reflow 1000 25 Ø10x10.2 - 2000 60m 10 10.2
EEEFT1V681UV FT high temperature reflow 680 35 Ø10x10.2 - 2000 60m 10 10.2
EEEFT1C122UP FT high temperature reflow 1200 16 Ø10x10.2 - 2000 60m 10 10.2
EEEFT1C821UP FT high temperature reflow 820 16 Ø8x10.2 - 2000 80m 8 10.2
EEEFT1E102UP FT high temperature reflow 1000 25 Ø10x10.2 - 2000 60m 10 10.2
EEEFT1E561UP FT high temperature reflow 560 25 Ø8x10.2 - 2000 80m 8 10.2
EEEFT1V391UP FT high temperature reflow 390 35 Ø8x10.2 - 2000 80m 8 10.2
EEEFT1V681UP FT high temperature reflow 680 35 Ø10x10.2 - 2000 60m 10 10.2
EEVFK2A101V FK - 100 100 Ø16x16.8 - 5000 170m 16 16.8
EEEFTA471XAL FT high temperature reflow 470 10 Ø6.3x7.7 - 2000 160m 6.3 7.7