| Manufacturer | PANASONIC |
| Mounting | SMD |
| Type of capacitor | electrolytic |
| Tolerance | ±20% |
| Conform to the norm | AEC-Q200 |
| Manufacturer series | HC |
| Operating temperature | -40...105°C |
| Symbol | Cap. | Body dim. | Operating voltage | Service life | Ioper. | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [mm] | [V DC] | [h] | [mA] | [mm] | [mm] | |
| EEEHC1H101P | 100 | Ø10x10.2 | 50 | 5000 | 160 | 10 | 10.2 |
| EEEHC1C101XP | 100 | Ø6.3x7.7 | 16 | 3000 | 81 | 6.3 | 7.7 |
| EEEHC1E470XP | 47 | Ø6.3x7.7 | 25 | 3000 | 65 | 6.3 | 7.7 |
| EEEHC1C100R | 10 | Ø4x5.8 | 16 | 3000 | 28 | 4 | 5.8 |
| EEEHC1H100P | 10 | Ø6.3x5.8 | 50 | 3000 | 35 | 6.3 | 5.8 |
| EEEHC1H1R0R | 1 | Ø4x5.8 | 50 | 3000 | 10 | 4 | 5.8 |
| EEEHC1H470P | 47 | Ø8x10.2 | 50 | 5000 | 100 | 8 | 10.2 |
| EEEHC1V100R | 10 | Ø5x5.8 | 35 | 3000 | 28 | 5 | 5.8 |
| EEEHC1V220P | 22 | Ø6.3x5.8 | 35 | 3000 | 55 | 6.3 | 5.8 |
| EEEHC1V221P | 220 | Ø10x10.2 | 35 | 5000 | 220 | 10 | 10.2 |
| EEEHC0J101P | 100 | Ø6.3x5.8 | 6.3 | 3000 | 71 | 6.3 | 5.8 |
| EEEHC0J220R | 22 | Ø4x5.8 | 6.3 | 3000 | 26 | 4 | 5.8 |
| EEEHC0J221XP | 220 | Ø6.3x7.7 | 6.3 | 3000 | 101 | 6.3 | 7.7 |
| EEEHC0J470R | 47 | Ø5x5.8 | 6.3 | 3000 | 46 | 5 | 5.8 |
| EEEHC1A221P | 220 | Ø8x10.2 | 10 | 5000 | 160 | 8 | 10.2 |
| EEEHC1C220R | 22 | Ø5x5.8 | 16 | 3000 | 39 | 5 | 5.8 |
| EEEHC1C470P | 47 | Ø6.3x5.8 | 16 | 3000 | 70 | 6.3 | 5.8 |
| EEEHC1C471P | 470 | Ø10x10.2 | 16 | 5000 | 340 | 10 | 10.2 |
| EEEHC1E101P | 100 | Ø8x10.2 | 25 | 5000 | 130 | 8 | 10.2 |
| EEEHC1H220XP | 22 | Ø6.3x7.7 | 50 | 3000 | 49 | 6.3 | 7.7 |
| EEEHC1H2R2R | 2.2 | Ø4x5.8 | 50 | 3000 | 16 | 4 | 5.8 |
| EEEHC1H3R3R | 3.3 | Ø4x5.8 | 50 | 3000 | 16 | 4 | 5.8 |
| EEEHC1H4R7R | 4.7 | Ø5x5.8 | 50 | 3000 | 23 | 5 | 5.8 |
| EEEHC1V4R7R | 4.7 | Ø4x5.8 | 35 | 3000 | 15 | 4 | 5.8 |
| EEEHC0J102P | 1000 | Ø10x10.2 | 6.3 | 5000 | 313 | 10 | 10.2 |
| EEEHC1E330P | 33 | Ø6.3x5.8 | 25 | 3000 | 65 | 6.3 | 5.8 |
| EEEHC1E331P | 330 | Ø10x10.2 | 25 | 5000 | 238 | 10 | 10.2 |
| EEEHC1V330XP | 33 | Ø6.3x7.7 | 35 | 3000 | 57 | 6.3 | 7.7 |
| EEEHC0J331P | 330 | Ø8x10.2 | 6.3 | 5000 | 230 | 8 | 10.2 |
| EEEHC1A330R | 33 | Ø5x5.8 | 10 | 3000 | 43 | 5 | 5.8 |
| EEEHC1H330P | 33 | Ø8x10.2 | 50 | 5000 | 91 | 8 | 10.2 |