Capacitor: electrolytic; SAMXON

Manufacturer
Type of capacitorelectrolytic
Operating temperature-40...105°C
Tolerance±20%
Symbol Manufacturer series Mounting Operating voltage Cap. Body dim. Diameter Height
[V DC] [F] [mm] [mm] [mm]
SK1000/6.3 SK THT 6.3 1m Ø8x16 8 16
EHP109M1JP50SZSHP HP SNAP-IN 63 10m Ø30x50 30 50
EKM107M2AG20RRSHP KM THT 100 100µ Ø10x20 10 20
ERD476M2EI20RRSNF RD THT 250 47µ Ø12.5x20 12.5 20
ESK108M2AL40RRS0P SK THT 100 1m Ø18x40 18 40
ESK228M1EI30TCS0P SK THT 25 2.2m Ø12.5x30 12.5 30