| Manufacturer | NICHICON |
| Mounting | SMD |
| Tolerance | ±20% |
| Operating temperature | -40...125°C |
| Type of capacitor | electrolytic |
| Symbol | Features | Cap. | Operating voltage | Body dim. | ESR | Ioper. | Service life | Manufacturer series | Diameter | Height |
|---|---|---|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [Ω] | [A] | [h] | [mm] | [mm] | |||
| UCH1V101MCL1GS | - | 100 | 35 | Ø6.3x7.7 | - | - | 2000 | UCH | 6.3 | 7.7 |
| UCH1V221MCL1GS | - | 220 | 35 | Ø8x10 | - | - | 2000 | UCH | 8 | 10 |
| UCH1V331MCL1GS | - | 330 | 35 | Ø10x10 | - | - | 2000 | UCH | 10 | 10 |
| UCH1V470MCL1GS | - | 47 | 35 | Ø6.3x7.7 | - | - | 2000 | UCH | 6.3 | 7.7 |
| UCZ1C101MCL1GS | long life; high reliability | 100 | 16 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1C101MCL6GS | long life; high reliability | 100 | 16 | Ø6.3x7.7 | 0.45 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1C221MCL1GS | long life; high reliability | 220 | 16 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1C331MCL1GS | long life; high reliability | 330 | 16 | Ø10x10 | 0.15 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1C470MCL1GS | long life; high reliability | 47 | 16 | Ø6.3x5.8 | 1.6 | 69m | 1000 | UCZ | 6.3 | 5.8 |
| UCZ1C471MCL1GS | long life; high reliability | 470 | 16 | Ø10x10 | 0.15 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1E101MCL1GS | long life; high reliability | 100 | 25 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1E101MCL6GS | long life; high reliability | 100 | 25 | Ø6.3x7.7 | 0.45 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1E221MCL1GS | long life; high reliability | 220 | 25 | Ø10x10 | 0.15 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1E221MCL6GS | long life; high reliability | 220 | 25 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1E330MCL1GS | long life; high reliability | 33 | 25 | Ø6.3x5.8 | 1.6 | 69m | 1000 | UCZ | 6.3 | 5.8 |
| UCZ1E331MCL1GS | long life; high reliability | 330 | 25 | Ø10x10 | 0.15 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1H100MCL1GS | long life; high reliability | 10 | 50 | Ø6.3x5.8 | 2.8 | 51m | 1000 | UCZ | 6.3 | 5.8 |
| UCZ1H101MCL1GS | long life; high reliability | 100 | 50 | Ø10x10 | 0.2 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1H220MCL1GS | long life; high reliability | 22 | 50 | Ø6.3x7.7 | 0.5 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1H330MCL1GS | long life; high reliability | 33 | 50 | Ø8x10 | 0.25 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1H330MCL6GS | long life; high reliability | 33 | 50 | Ø6.3x7.7 | 0.5 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1H470MCL1GS | long life; high reliability | 47 | 50 | Ø8x10 | 0.25 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1H470MCL6GS | long life; high reliability | 47 | 50 | Ø6.3x7.7 | 0.5 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1V100MCL1GS | long life; high reliability | 10 | 35 | Ø6.3x5.8 | 1.6 | 69m | 1000 | UCZ | 6.3 | 5.8 |
| UCZ1V101MCL1GS | long life; high reliability | 100 | 35 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1V220MCL1GS | long life; high reliability | 22 | 35 | Ø6.3x5.8 | 1.6 | 69m | 1000 | UCZ | 6.3 | 5.8 |
| UCZ1V221MCL1GS | long life; high reliability | 220 | 35 | Ø10x10 | 0.15 | 500m | 3000 | UCZ | 10 | 10 |
| UCZ1V330MCL1GS | long life; high reliability | 33 | 35 | Ø6.3x7.7 | 0.45 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1V470MCL1GS | long life; high reliability | 47 | 35 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ1V470MCL6GS | long life; high reliability | 47 | 35 | Ø6.3x7.7 | 0.45 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1V470MCL6GS- | long life; high reliability | 47 | 35 | Ø6.3x7.7 | 0.45 | 197m | 2000 | UCZ | 6.3 | 7.7 |
| UCZ1V470MCL6GS+ | long life; high reliability | 47 | 35 | Ø8x10 | 0.45 | 270 | 3000 | UCZ | 8 | 10 |
| UCZ1V470MCLHNFGS+ | long life; high reliability | 47 | 35 | - | - | - | - | UCZ | - | - |
| UCZ1V680MCL1GS | long life; high reliability | 68 | 35 | Ø8x10 | 0.2 | 270m | 3000 | UCZ | 8 | 10 |
| UCZ2A100MCL1GS | long life; high reliability | 10 | 100 | Ø8x10 | 0.75 | 70m | 3000 | UCZ | 8 | 10 |
| UCZ2A220MCL1GS | long life; high reliability | 22 | 100 | Ø10x10 | 0.55 | 115m | 3000 | UCZ | 10 | 10 |
| UCZ2A220MCL6GS | long life; high reliability | 22 | 100 | Ø8x10 | 0.75 | 70m | 3000 | UCZ | 8 | 10 |
| UCZ2A330MCL1GS | long life; high reliability | 33 | 100 | Ø10x10 | 0.55 | 115m | 3000 | UCZ | 10 | 10 |