Capacitor: electrolytic; SMD; Series: UUX; NICHICON

Manufacturer
Type of capacitorelectrolytic
MountingSMD
Tolerance±20%
Manufacturer seriesUUX
Symbol Capacitance Operating voltage Body dim. Max. fwd. imp. cur. Service life Operating temperature Diameter Height
[µF] [V DC] [mm] [mA] [h] [°C] [mm] [mm]
UUX2G010MNL1GS 1 400 Ø8x10 25 3000 -40...105 8 10
UUX2G1R8MNL1GS 1.8 400 Ø8x10 26 3000 -40...105 8 10
UUX2G2R2MNL1GS 2.2 400 Ø8x10 27 3000 -40...105 8 10
UUX2G3R3MNL1GS 3.3 400 Ø10x10 38 3000 -40...105 10 10
UUX2G3R9MNL1GS 3.9 400 Ø10x10 39 3000 -40...105 10 10
UUX2A4R7MCL1GS 4.7 100 Ø8x6.2 42 2000 -55...105 8 6.2
UUX2G4R7MNL1GS 4.7 400 Ø10x10 40 3000 -40...105 10 10
UUX2A100MNL1GS 10 100 Ø8x10 75 2000 -55...105 8 10
UUX2C100MNL1GS 10 160 Ø8x10 57 3000 -40...105 8 10
UUX2C180MNL1GS 18 160 Ø10x10 64 3000 -40...105 10 10
UUX1H220MCL1GS 22 50 Ø8x6.2 67 2000 -55...105 8 6.2
UUX1H220MCL6GS 22 50 Ø6.3x7.7 64 2000 -55...105 6.3 7.7
UUX2A220MNL1GS 22 100 Ø10x10 150 2000 -55...105 10 10
UUX2A220MNL6GS 22 100 Ø8x10 121 2000 -55...105 8 10
UUX1H330MNL1GS 33 50 Ø8x10 133 2000 -55...105 8 10
UUX1V330MCL1GS 33 35 Ø8x6.2 76 2000 -55...105 8 6.2
UUX1V330MCL6GS 33 35 Ø6.3x7.7 75 2000 -55...105 6.3 7.7
UUX2A330MNL1GS 33 100 Ø10x10 180 2000 -55...105 10 10
UUX1E470MCL1GS 47 25 Ø8x6.2 79 2000 -55...105 8 6.2
UUX1E470MCL6GS 47 25 Ø6.3x7.7 78 2000 -55...105 6.3 7.7
UUX1H470MNL1GS 47 50 Ø10x10 180 2000 -55...105 10 10
UUX1H470MNL6GS 47 50 Ø8x10 167 2000 -55...105 8 10
UUX1V470MNL1GS 47 35 Ø8x10 124 2000 -55...105 8 10
UUX2A470MNL1GS 47 100 Ø10x10 230 2000 -55...105 10 10
UUX1C101MCL6GS 100 16 Ø6.3x7.7 111 2000 -55...105 6.3 7.7
UUX1C101MNL1GS 100 16 Ø8x10 148 2000 -55...105 8 10
UUX1E101MNL1GS 100 25 Ø8x10 181 2000 -55...105 8 10
UUX1H101MNL1GS 100 50 Ø10x10 310 2000 -55...105 10 10
UUX1V101MNL1GS 100 35 Ø10x10 304 2000 -55...105 10 10
UUX1V101MNL6GS 100 35 Ø8x10 181 2000 -55...105 8 10
UUX0J221MCL6GS 220 6.3 Ø6.3x7.7 121 2000 -55...105 6.3 7.7
UUX0J221MNL1GS 220 6.3 Ø8x10 161 2000 -55...105 8 10
UUX1C221MNL1GS 220 16 Ø10x10 330 2000 -55...105 10 10
UUX1C221MNL6GS 220 16 Ø8x10 307 2000 -55...105 8 10
UUX1E221MNL1GS 220 25 Ø10x10 351 2000 -55...105 10 10
UUX1E221MNL6GS 220 25 Ø8x10 283 2000 -55...105 8 10
UUX1V221MNL1GS 220 35 Ø10x10 450 2000 -55...105 10 10
UUX0J331MNL1GS 330 6.3 Ø8x10 288 2000 -55...105 8 10
UUX1C331MNL1GS 330 16 Ø10x10 410 2000 -55...105 10 10
UUX1C331MNL6GS 330 16 Ø8x10 410 2000 -55...105 8 10
UUX1E331MNL1GS 330 25 Ø10x10 372 2000 -55...105 10 10
UUX0J471MNL1GS 470 6.3 Ø10x10 340 2000 -55...105 10 10
UUX0J471MNL6GS 470 6.3 Ø8x10 316 2000 -55...105 8 10
UUX1C471MNL1GS 470 16 Ø10x10 489 2000 -55...105 10 10
UUX0J681MNL1GS 680 6.3 Ø10x10 408 2000 -55...105 10 10
UUX0J102MNL1GS 1000 6.3 Ø10x10 495 2000 -55...105 10 10