Capacitor: electrolytic; THT; ±20%

Capacitor: electrolytic; THT; ±20%, CE-470/6.3P, CE-1500/6.3PHT, CE-220/10PHT, CE-1000/10PHT |EN|
Type of capacitorelectrolytic
Tolerance±20%
Service life2000h
Symbol Cap. Operating voltage Body dim. Term. pitch Operating temp. Diameter Height
[µF] [V DC] [mm] [mm] [°C] [mm] [mm]
CE-1000/16PHT 1000 16 Ø10x20 5 -25...105 10 20
CE-47/35P 47 35 Ø5x11 2 -25...85 5 11
CE-220/35PHT 220 35 Ø8x11 3.5 -25...105 8 11
CE-2.2/250PHT 2.2 250 Ø6x11 2.5 -25...105 6 11