Capacitor: electrolytic; THT; Elite

Capacitor: electrolytic; THT; Elite, PQ2D101MNN1045, PQ2D121MNN1055, PQ2D151MNN1235 |EN|
Manufacturer
Type of capacitorelectrolytic
Tolerance±20%
MountingTHT
Applicationlow profile power supply
Symbol Manufacturer series Cap. Uoper. Body dim. Ioper. Service life Temp. Features Diameter Height
[µF] [V DC] [mm] [mA] [h] [°C] [mm] [mm]
PQ2D101MNN1045 PQ 100 200 Ø10x45 630 10000 -25...105 long life 10 45
PQ2D121MNN1055 PQ 120 200 Ø10x55 750 10000 -25...105 long life 10 55
PQ2D151MNN1235 PQ 150 200 Ø12.5x35 800 10000 -25...105 long life 12.5 35
PQ2D221MNN1250 PQ 220 200 Ø12.5x50 900 10000 -25...105 long life 12.5 50
PQ2E151MNN1245 PQ 150 250 Ø12.5x45 920 10000 -25...105 long life 12.5 45
PQ2G560MNN1240 PQ 56 400 Ø12.5x40 500 10000 -25...105 long life 12.5 40
PQ2W470MNN1240 PQ 47 450 Ø12.5x40 480 10000 -25...105 long life 12.5 40
PZ2D121MNN1050 PZ 120 200 Ø10x50 530 2000 -40...105 - 10 50
PZ2D151MNN1235 PZ 150 200 Ø12.5x35 585 2000 -40...105 - 12.5 35
PZ2D820MNN1035 PZ 82 200 Ø10x35 420 2000 -40...105 - 10 35
PZ2G270MNN1030 PZ 27 400 Ø10x30 240 2000 -40...105 - 10 30
PZ2W330MNN1230 PZ 33 450 Ø12.5x30 300 2000 -25...105 - 12.5 30
PZ2W390MNN1050 PZ 39 450 Ø10x50 - 2000 -25...105 - 10 50
PZ2W470MNN1240 PZ 47 450 Ø12.5x40 350 2000 -25...105 - 12.5 40