| Manufacturer | Jb Capacitors |
| Type of capacitor | electrolytic |
| Mounting | THT |
| Features | long life |
| Operating temperature | -40...105°C |
| Tolerance | ±20% |
| Manufacturer series | JRG |
| Symbol | Cap. | Uoper. | Service life | Pitch | Body dim. | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [h] | [mm] | [mm] | [mm] | [mm] | |
| JRG-33U/35 | 33 | 35 | - | 2 | Ø5x11 | 5 | 11 |
| JRG-47U/35 | 47 | 35 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-47U/50 | 47 | 50 | 7000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-56U/16 | 56 | 16 | - | 2 | Ø5x11 | 5 | 11 |
| JRG-56U/35 | 56 | 35 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-100U/25 | 100 | 25 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-100U/50 | 100 | 50 | 7000 | 5 | Ø10x12 | 10 | 12 |
| JRG-150U/6.3 | 150 | 6.3 | 4000 | 2 | Ø5x11 | 5 | 11 |
| JRG-150U/16 | 150 | 16 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-150U/35 | 150 | 35 | 7000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-220U/10 | 220 | 10 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-220U/16 | 220 | 16 | 7000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-220U/25 | 220 | 25 | 7000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-220U/35 | 220 | 35 | 7000 | 5 | Ø10x12 | 10 | 12 |
| JRG-220U/50 | 220 | 50 | 7000 | 5 | Ø10x20 | 10 | 20 |
| JRG-330U/6.3 | 330 | 6.3 | - | 2.5 | Ø6.3x11.5 | 6.3 | 11.5 |
| JRG-330U/16 | 330 | 16 | 7000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-330U/25 | 330 | 25 | 7000 | 3.5 | Ø8x16 | 8 | 16 |
| JRG-470U/10 | 470 | 10 | 6000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-470U/16 | 470 | 16 | 7000 | 3.5 | Ø8x16 | 8 | 16 |
| JRG-470U/25 | 470 | 25 | 7000 | 5 | Ø10x16 | 10 | 16 |
| JRG-470U/35 | 470 | 35 | 7000 | 5 | Ø10x20 | 10 | 20 |
| JRG-680U/6.3 | 680 | 6.3 | 6000 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| JRG-680U/10 | 680 | 10 | 6000 | 3.5 | Ø8x16 | 8 | 16 |
| JRG-680U/16 | 680 | 16 | 7000 | 5 | Ø10x16 | 10 | 16 |
| JRG-680U/25 | 680 | 25 | 7000 | 5 | Ø10x20 | 10 | 20 |
| JRG-680U/35 | 680 | 35 | 10000 | 5 | Ø13x21 | 13 | 21 |
| JRG-680U/50 | 680 | 50 | 10000 | 5 | Ø13x30 | 13 | 30 |
| JRG-820U/6.3 | 820 | 6.3 | 6000 | 5 | Ø10x12 | 10 | 12 |
| JRG-820U/25 | 820 | 25 | 7000 | 5 | Ø10x25 | 10 | 25 |
| JRG-1000U/10 | 1000 | 10 | 6000 | 5 | Ø10x16 | 10 | 16 |
| JRG-1000U/16 | 1000 | 16 | 7000 | 5 | Ø10x20 | 10 | 20 |
| JRG-1000U/25 | 1000 | 25 | 10000 | 5 | Ø13x20 | 13 | 20 |
| JRG-1000U/35 | 1000 | 35 | 10000 | 7.5 | Ø16x25 | 16 | 25 |
| JRG-1200U/6.3 | 1200 | 6.3 | 6000 | 5 | Ø10x16 | 10 | 16 |
| JRG-1200U/10 | 1200 | 10 | 6000 | 5 | Ø10x20 | 10 | 20 |
| JRG-1200U/35 | 1200 | 35 | 10000 | 5 | Ø13x30 | 13 | 30 |
| JRG-1500U/6.3 | 1500 | 6.3 | 8000 | 5 | Ø13x21 | 13 | 21 |
| JRG-1500U/16 | 1500 | 16 | 10000 | 5 | Ø13x21 | 13 | 21 |
| JRG-1800U/6.3 | 1800 | 6.3 | 8000 | 5 | Ø13x21 | 13 | 21 |
| JRG-2200U/25 | 2200 | 25 | 10000 | 5 | Ø13x35 | 13 | 35 |
| JRG-2200U/50 | 2200 | 50 | 10000 | 7.5 | Ø18x35 | 18 | 35 |