Capacitor: electrolytic; THT; SAMXON

Capacitor: electrolytic; THT; SAMXON, KM1/450, KM1/63, KM2.2/450, KM4.7/450, KM10/400, KM10/450 |EN|
Type of capacitorelectrolytic
Tolerance±20%
Symbol Manufacturer series Cap. Oper. volt. Body dim. Term. pitch Operating temp. Service life Diameter Height
[µF] [V DC] [mm] [mm] [°C] [h] [mm] [mm]
KM1/450 KM 1 450 Ø6.3x11 2.5 -25...105 1000 6.3 11
KM4.7/450 KM 4.7 450 Ø10x16 5 -25...105 2000 10 16
KM10/400 KM 10 400 Ø10x13.5 5 -25...105 2000 10 13.5
KM10/50 KM 10 50 Ø5x11 2 -40...105 1000 5 11
KM10/63 KM 10 63 Ø5x11 2 -40...105 1000 5 11
KM10/63-20% KM 10 63 - - - - - -
KM22/400 KM 22 400 Ø12.5x20 5 -25...105 2000 12.5 20
KM22/450 KM 22 450 Ø12.5x20 5 -25...105 2000 12.5 20
KM47/160 KM 47 160 Ø10x20 5 -25...105 2000 10 20
KM47/400 KM 47 400 Ø12.5x30 5 -25...105 2000 12.5 30
KM47/63 KM 47 63 Ø6.3x11 2.5 -40...105 1000 6.3 11
RD47/250 RD 47 250 Ø12.5x20 5 -40...105 8000 12.5 20
KM100/16 KM 100 16 Ø5x11 2 -40...105 1000 5 11
KM100/450 KM 100 450 Ø18x35 7.5 -25...105 2000 18 35
KM100/50 KM 100 50 Ø8x12 3.5 -40...105 1000 8 12
RD100U/250 RD 100 250 Ø16x20 7.5 -40...105 - 16 20
KM220/16 KM 220 16 Ø6.3x11 2.5 -40...105 1000 6.3 11
KM220/25 KM 220 25 Ø6.3x11 2.5 -40...105 1000 6.3 11
KM220/35 KM 220 35 Ø8x12 3.5 -40...105 1000 8 12
KM220/50 KM 220 50 Ø10x12.5 5 -40...105 2000 10 12.5
KM220/63 KM 220 63 Ø10x20 5 -40...105 2000 10 20
GY470/25 GY 470 25 Ø10x16 5 -40...105 - 10 16
KM470/16 KM 470 16 Ø8x12 3.5 -40...105 1000 8 12
KM470/200-18 KM 470 200 Ø18x40 7.5 -25...105 2000 18 40
KM470/25 KM 470 25 Ø10x12.5 5 -40...105 2000 10 12.5
KM470/35 KM 470 35 Ø10x16 5 -40...105 2000 10 16
KM470/50 KM 470 50 Ø10x20 5 -40...105 2000 10 20
KM470/63 KM 470 63 Ø12.5x20 5 -40...105 2000 12.5 20
KM1000/16 KM 1000 16 Ø10x16 5 -40...105 2000 10 16
KM1000/25 KM 1000 25 Ø10x16 5 -40...105 2000 10 16
KM1000/50 KM 1000 50 Ø12.5x25 5 -40...105 2000 12.5 25
KM1000/50-16 KM 1000 50 Ø16x25 7.5 -40...105 2000 16 25
GK2200/16 GK 2200 16 Ø10x20 5 -40...105 4000 10 20
KM2200/10 KM 2200 10 Ø10x20 5 -40...105 2000 10 20
KM2200/25 KM 2200 25 Ø12.5x20 5 -40...105 2000 12.5 20
KM2200/35 KM 2200 35 Ø16x25 7.5 -40...105 2000 16 25
KM2200/50 KM 2200 50 Ø16x30 7.5 -40...105 2000 16 30
KM3300/10 KM 3300 10 Ø10x25 5 -40...105 2000 10 25
KM4700/35 KM 4700 35 Ø18x35 7.5 -40...105 2000 18 35