Capacitor: electrolytic; THT; Series: EB; PANASONIC

Manufacturer
Tolerance±20%
Manufacturer seriesEB
Type of capacitorelectrolytic
MountingTHT
Featureslong life
Symbol Cap. Body dim. Term. pitch Service life Operating temp. Operating voltage Kind of capacitor Diameter Height
[µF] [mm] [mm] [h] [°C] [V DC] [mm] [mm]
EEUEB1A101S 100 Ø5x11 2 5000 -40...105 10 low ESR 5 11
EEUEB1A101SH 100 Ø5x11 2.5 5000 -40...105 10 low ESR 5 11
EEUEB1A221S 220 Ø6.3x11 2.5 5000 -40...105 10 low ESR 6.3 11
EEUEB1A221SB 220 Ø6.3x11.2 5 5000 -40...105 10 low ESR 6.3 11.2
EEUEB1A221SH 220 Ø6.3x11.2 2.5 5000 -40...105 10 low ESR 6.3 11.2
EEUEB1A222 2200 Ø12.5x20 5 10000 -40...105 10 low ESR 12.5 20
EEUEB1A332 3300 Ø12.5x25 5 10000 -40...105 10 low ESR 12.5 25
EEUEB1A471 470 Ø8x15 3.5 10000 -40...105 10 low ESR 8 15
EEUEB1A471B 470 Ø8x15 5 5000 -40...105 10 low ESR 8 15
EEUEB1A471S 470 Ø8x11 3.5 5000 -40...105 10 low ESR 8 11
EEUEB1A471SB 470 Ø8x11.5 5 5000 -40...105 10 low ESR 8 11.5
EEUEB1C102 1000 Ø10x20 5 10000 -40...105 16 low ESR 10 20
EEUEB1C102B 1000 Ø10x20 5 10000 -40...105 16 low ESR 10 20
EEUEB1C222 2200 Ø12.5x25 5 10000 -40...105 16 low ESR 12.5 25
EEUEB1E101S 100 Ø6.3x11 2.5 5000 -40...105 25 low ESR 6.3 11
EEUEB1E101SB 100 Ø6.3x11.2 5 5000 -40...105 25 low ESR 6.3 11.2
EEUEB1E101SH 100 Ø6.3x11.2 2.5 5000 -40...105 25 low ESR 6.3 11.2
EEUEB1E102 1000 Ø12.5x20 5 10000 -40...105 25 low ESR 12.5 20
EEUEB1E102B 1000 Ø12.5x20 5 10000 -40...105 25 low ESR 12.5 20
EEUEB1E221S 220 Ø8x11.5 3.5 5000 -40...105 25 low ESR 8 11.5
EEUEB1E221SB 220 Ø8x11.5 5 5000 -40...105 25 low ESR 8 11.5
EEUEB1E331 330 Ø8x15 3.5 10000 -40...105 25 low ESR 8 15
EEUEB1E331B 330 Ø8x15 5 10000 -40...105 25 low ESR 8 15
EEUEB1E470S 47 Ø5x11 2 5000 -40...105 25 low ESR 5 11
EEUEB1E470SB 47 Ø5x11 5 5000 -40...105 25 low ESR 5 11
EEUEB1E470SH 47 Ø5x11 2.5 5000 -40...105 25 low ESR 5 11
EEUEB1E471 470 Ø10x16 5 10000 -40...105 25 low ESR 10 16
EEUEB1E471B 470 Ø10x16 5 10000 -40...105 25 low ESR 10 16
EEUEB1H100S 10 Ø5x11 2 5000 -40...105 50 low ESR 5 11
EEUEB1H100SB 10 Ø5x11 5 5000 -40...105 50 low ESR 5 11
EEUEB1H100SH 10 Ø5x11 2.5 5000 -40...105 50 low ESR 5 11
EEUEB1H101S 100 Ø8x11.5 3.5 5000 -40...105 50 low ESR 8 11.5
EEUEB1H101SB 100 Ø8x11.5 5 5000 -40...105 50 low ESR 8 11.5
EEUEB1H220S 22 Ø5x11 2 5000 -40...105 50 low ESR 5 11
EEUEB1H220SB 22 Ø5x11 5 5000 -40...105 50 low ESR 5 11
EEUEB1H220SH 22 Ø5x11 2.5 5000 -40...105 50 low ESR 5 11
EEUEB1H221 220 Ø10x16 5 10000 -40...105 50 low ESR 10 16
EEUEB1H221B 220 Ø10x16 5 10000 -40...105 50 low ESR 10 16
EEUEB1H2R2S 2.2 Ø5x11 2 5000 -40...105 50 low ESR 5 11
EEUEB1H2R2SB 2.2 Ø5x11 5 5000 -40...105 50 low ESR 5 11
EEUEB1H2R2SH 2.2 Ø5x11 2.5 5000 -40...105 50 low ESR 5 11
EEUEB1H331 330 Ø10x20 5 10000 -40...105 50 low ESR 10 20
EEUEB1H331B 330 Ø10x20 5 10000 -40...105 50 low ESR 10 20
EEUEB1H3R3S 3.3 Ø5x11 2 5000 -40...105 50 low ESR 5 11
EEUEB1H3R3SB 3.3 Ø5x11 5 5000 -40...105 50 - 5 11
EEUEB1H3R3SH 3.3 Ø5x11 2.5 5000 -40...105 50 low ESR 5 11
EEUEB1H470S 47 Ø6.3x11 2.5 5000 -40...105 50 low ESR 6.3 11
EEUEB1H470SB 47 Ø6.3x11.2 5 5000 -40...105 50 low ESR 6.3 11.2
EEUEB1H470SH 47 Ø6.3x11.2 2.5 5000 -40...105 50 low ESR 6.3 11.2
EEUEB1H471 470 Ø12.5x20 5 10000 -40...105 50 low ESR 12.5 20
EEUEB1H471B 470 Ø12.5x20 5 10000 -40...105 50 low ESR 12.5 20
EEUEB1H4R7S 4.7 Ø5x11 2 5000 -40...105 50 low ESR 5 11
EEUEB1H4R7SB 4.7 Ø5x11 5 5000 -40...105 50 low ESR 5 11
EEUEB1H4R7SH 4.7 Ø5x11 2.5 5000 -40...105 50 low ESR 5 11
EEUEB1J100S 10 Ø5x11 2 5000 -40...105 63 low ESR 5 11
EEUEB1J100SB 10 Ø5x11 5 5000 -40...105 63 low ESR 5 11
EEUEB1J100SH 10 Ø5x11 2.5 5000 -40...105 63 low ESR 5 11
EEUEB1J101 100 Ø8x15 3.5 10000 -40...105 63 low ESR 8 15
EEUEB1J101B 100 Ø8x15 3.5 10000 -40...105 63 low ESR 8 15
EEUEB1J220S 22 Ø6.3x11.2 2.5 5000 -40...105 63 low ESR 6.3 11.2
EEUEB1J221 220 Ø10x20 5 10000 -40...105 63 low ESR 10 20
EEUEB1J221B 220 Ø10x20 5 10000 -40...105 63 low ESR 10 20
EEUEB1J330S 33 Ø6.3x11.2 2.5 5000 -40...105 63 low ESR 6.3 11.2
EEUEB1J330SB 33 Ø6.3x11.2 5 5000 -40...105 63 low ESR 6.3 11.2
EEUEB1J331 330 Ø12.5x20 5 10000 -40...105 63 low ESR 12.5 20
EEUEB1J331B 330 Ø12.5x20 5 10000 -40...105 63 low ESR 12.5 20
EEUEB1J3R3S 3.3 Ø5x11 2 5000 -40...105 63 low ESR 5 11
EEUEB1J3R3SH 3.3 Ø5x11 2.5 5000 -40...105 63 low ESR 5 11
EEUEB1J470 47 Ø8x15 3.5 10000 -40...105 63 low ESR 8 15
EEUEB1J470B 47 Ø8x15 5 10000 -40...105 63 low ESR 8 15
EEUEB1J470S 47 Ø8x11.5 3.5 5000 -40...105 63 low ESR 8 11.5
EEUEB1J470SB 47 Ø8x11.5 5 5000 -40...105 63 low ESR 8 11.5
EEUEB1J471 470 Ø12.5x25 5 10000 -40...105 63 low ESR 12.5 25
EEUEB1J471B 470 Ø12.5x25 5 10000 -40...105 63 low ESR 12.5 25
EEUEB1J4R7S 4.7 Ø5x11 2 5000 -40...105 63 low ESR 5 11
EEUEB1J4R7SB 4.7 Ø5x11 5 5000 -40...105 63 low ESR 5 11
EEUEB1J4R7SH 4.7 Ø5x11 2.5 5000 -40...105 63 low ESR 5 11
EEUEB1V102 1000 Ø12.5x25 5 10000 -40...105 35 low ESR 12.5 25
EEUEB1V102B 1000 Ø12.5x25 5 10000 -40...105 35 low ESR 12.5 25
EEUEB1V221 220 Ø8x15 3.5 10000 -40...105 35 low ESR 8 15
EEUEB1V221B 220 Ø8x15 5 10000 -40...105 35 low ESR 8 15
EEUEB1V330S 33 Ø5x11 2 5000 -40...105 35 low ESR 5 11
EEUEB1V330SB 33 Ø5x11 5 5000 -40...105 35 low ESR 5 11
EEUEB1V331 330 Ø10x16 5 10000 -40...105 35 low ESR 10 16
EEUEB1V331B 330 Ø10x16 5 10000 -40...105 35 low ESR 10 16
EEUEB1V471 470 Ø10x20 5 10000 -40...105 35 low ESR 10 20
EEUEB1V471B 470 Ø10x20 5 10000 -40...105 35 low ESR 10 20
EEUEB2C101 100 Ø16x25 7.5 5000 -25...105 160 low ESR 16 25
EEUEB2C221 220 Ø16x31.5 7.5 5000 -25...105 160 low ESR 16 31.5
EEUEB2C221S 220 Ø18x25 7.5 5000 -25...105 160 low ESR 18 25
EEUEB2C330 33 Ø10x20 5 5000 -25...105 160 low ESR 10 20
EEUEB2C470 47 Ø12.5x20 5 5000 -25...105 160 low ESR 12.5 20
EEUEB2C680 68 Ø12.5x25 5 5000 -25...105 160 low ESR 12.5 25
EEUEB2D101 100 Ø16x25 7.5 5000 -25...105 200 low ESR 16 25
EEUEB2D151S 150 Ø18x25 7.5 5000 -25...105 200 low ESR 18 25
EEUEB2D220 22 Ø10x20 5 5000 -25...105 200 low ESR 10 20
EEUEB2D330 33 Ø12.5x20 5 5000 -25...105 200 low ESR 12.5 20
EEUEB2D470 47 Ø12.5x20 5 5000 -25...105 200 low ESR 12.5 20
EEUEB2D680S 68 Ø16x20 7.5 5000 -25...105 200 low ESR 16 20
EEUEB2E101S 100 Ø18x25 7.5 5000 -25...105 250 low ESR 18 25
EEUEB2E220 22 Ø12.5x20 5 5000 -25...105 250 low ESR 12.5 20
EEUEB2E330 22 Ø12.5x20 5 5000 -25...105 250 low ESR 12.5 20
EEUEB2E470S 47 Ø16x20 7.5 5000 -25...105 250 low ESR 16 20
EEUEB2E680 68 Ø16x25 7.5 5000 -25...105 250 low ESR 16 25
EEUEB2G100B 10 Ø10x20 5 5000 -25...105 400 low ESR 10 20
EEUEB2G220S 22 Ø16x20 7.5 5000 -25...105 400 low ESR 16 20
EEUEB2G330 33 Ø16x25 7.5 5000 -25...105 400 low ESR 16 25
EEUEB2G470 47 Ø16x31.5 7.5 5000 -25...105 400 low ESR 16 31.5
EEUEB2V100 10 Ø10x20 5 5000 -25...105 350 low ESR 10 20
EEUEB2V220 22 Ø12.5x20 5 5000 -25...105 350 low ESR 12.5 20
EEUEB2V330S 33 Ø16x20 7.5 5000 -25...105 350 low ESR 16 20
EEUEB2V470 47 Ø16x25 7.5 5000 -25...105 350 low ESR 16 25
EEUEB2V680 68 Ø16x31.5 7.5 5000 -25...105 350 low ESR 16 31.5
EEUEB2W100 10 Ø12.5x20 5 5000 -25...105 450 low ESR 12.5 20
EEUEB2W220 22 Ø16x25 7.5 5000 -25...105 450 low ESR 16 25
EEUEB2W330 33 Ø16x31.5 7.5 5000 -25...105 450 low ESR 16 31.5