Capacitor: electrolytic; THT; Series: SD; SAMWHA

Capacitor: electrolytic; THT; Series: SD; SAMWHA, SD1A477M6L011PC, SD1C107M05011PC |EN|
Type of capacitorelectrolytic
Tolerance±20%
Manufacturer seriesSD
Symbol Cap. Operating voltage Body dim. Term. pitch Operating temp. Capacitor height tolerance Diameter Height
[µF] [V DC] [mm] [mm] [°C] [mm] [mm] [mm]
SD1A477M6L011PC 470 10 Ø6.3x11 2.5 -40...85 1.5 6.3 11
SD1C107M05011PC 100 16 Ø5x11 2 -40...85 1.5 5 11
SD1C109M1631MBB 10000 16 Ø16x31.5 7.5 -40...85 2 16 31.5
SD1C478M16025BB 4700 16 Ø16x25 7.5 -40...85 2 16 25
SD1E107M05011PC 100 25 Ø5x11 2 -40...85 1.5 5 11
SD1E226M05011BB 22 25 Ø5x11 2 -40...85 1.5 5 11
SD1E338M16025BB 3300 25 Ø16x25 7.5 -40...85 2 16 25
SD1E476M05011BB 47 25 Ø5x11 2 -40...85 1.5 5 11
SD1G228M1635MBB 2200 40 Ø16x35 7.5 -40...85 2 16 35
SD1G478M22041BB 4700 40 Ø22x40 10 -40...85 3 22 40
SD1H228M1635MBB 2200 50 Ø16x35 7.5 -40...85 2 - -
SD1H478M22041BB 4700 50 Ø22x41 10 -40...85 3 22 41
SD1J105M05011BB 1 63 Ø5x11 2 -40...85 1.5 5 11
SD1J225M05011BB 2.2 63 Ø5x11 2 -40...85 1.5 5 11
SD1J228M1635MBB 2200 63 Ø16x35 7.5 -40...85 2 16 35
SD1J474M05011BB 0.47 63 Ø5x11 2 -40...85 1.5 5 11
SD1J475M05011BB 4.7 63 Ø5x11 2 -40...85 1.5 5 11
SD1J478M22045BB 4700 63 Ø22x45 10 -40...85 3 22 45
SD1V107M6L011BB 100 35 Ø6.3x11 2.5 -40...85 1.5 6.3 11
SD1V338M1635MBB 3300 35 Ø16x35 7.5 -40...85 2 16 35
SD1V478M1835MBB 4700 35 Ø18x35 7.5 -40...85 2 18 35
SD2A226M6L011PC 22 100 Ø6.3x11 2.5 -40...85 1.5 6.3 11
SD2A227M12025BB 220 100 Ø12.5x25 5 -40...85 2 12.5 25
SD2A476M1012MBB 47 100 Ø10x12.5 5 -40...85 2 10 12.5
SD2A477M16025BB 470 100 Ø16x25 7.5 -40...85 2 16 25
SD2E476M12025BB 47 250 Ø12x25 5 -40...85 2 12 25
SD2G107M18040BB 100 400 Ø18x40 7.5 -25...85 2 18 40
SD2G336M16025BB 33 400 Ø16x25 7.5 -25...85 2 16 25
SD2V107M1635MBB 100 350 Ø16x35.5 7.5 -40...85 2 16 35.5
SD2W475M1012MBB 4.7 450 Ø10x12.5 5 -40...85 2 10 12.5