| Manufacturer | NICHICON |
| Tolerance | ±20% |
| Type of capacitor | electrolytic |
| Features | long life |
| Manufacturer series | ULD |
| Mounting | THT |
| Symbol | Cap. | Uoper. | Body dim. | Service life | Pitch | Operating temp. |
|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [h] | [mm] | [°C] | |
| ULD2G2R2MPD | 2.2 | 400 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2G2R7MPD | 2.7 | 400 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2G3R3MPD | 3.3 | 400 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2G3R3MPD1TD | 3.3 | 400 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2G3R9MPD | 3.9 | 400 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2G4R7MPD | 4.7 | 400 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2G4R7MPD1TD | 4.7 | 400 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2E5R6MPD | 5.6 | 250 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2E5R6MPD1TD | 5.6 | 250 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2G5R6MPD | 5.6 | 400 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2W5R6MPD | 5.6 | 450 | Ø10x16 | 20000 | 5 | -25...105 |
| ULD2E6R8MPD | 6.8 | 250 | Ø8x9 | 12000 | 3.5 | -40...105 |
| ULD2G6R8MPD | 6.8 | 400 | Ø10x16 | 20000 | 5 | -40...105 |
| ULD2W6R8MPD | 6.8 | 450 | Ø10x16 | 20000 | 5 | -25...105 |
| ULD2W6R8MPD1TD | 6.8 | 450 | Ø10x10 | 20000 | 5 | -40...105 |
| ULD2G8R2MPD | 8.2 | 400 | Ø10x16 | 20000 | 5 | -40...105 |
| ULD2G8R2MPD1TD | 8.2 | 400 | Ø10x16 | 20000 | 5 | -40...105 |
| ULD2W8R2MPD | 8.2 | 450 | Ø10x20 | 20000 | 5 | -25...105 |
| ULD2D100MPD | 10 | 200 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2E100MPD | 10 | 250 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2W100MPD | 10 | 450 | Ø10x20 | 20000 | 5 | -25...105 |
| ULD2E120MPD | 12 | 250 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2C150MPD | 15 | 160 | Ø8x11.5 | 15000 | 3.5 | -40...105 |
| ULD2W150MHD | 15 | 450 | Ø12.5x20 | 20000 | 5 | -25...105 |
| ULD2D180MPD | 18 | 200 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2E180MPD | 18 | 250 | Ø10x16 | 20000 | 5 | -40...105 |
| ULD2A220MPD | 22 | 100 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD2C220MPD | 22 | 160 | Ø10x12.5 | 15000 | 5 | -40...105 |
| ULD2W220MHD | 22 | 450 | Ø12.5x25 | 20000 | 5 | -25...105 |
| ULD2W220MHD6 | 22 | 450 | Ø16x20 | 20000 | 7.5 | -25...105 |
| ULD2D270MPD | 27 | 200 | Ø10x16 | 15000 | 5 | -40...105 |
| ULD2W270MHD | 27 | 450 | Ø16x20 | 20000 | 7.5 | -25...105 |
| ULD2C330MPD | 33 | 160 | Ø10x16 | 15000 | 5 | -40...105 |
| ULD2W330MHD | 33 | 450 | Ø16x25 | 20000 | 7.5 | -25...105 |
| ULD2W330MHD6 | 33 | 450 | Ø18x20 | 20000 | 7.5 | -25...105 |
| ULD1J470MPD | 47 | 63 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD2W470MHD | 47 | 450 | Ø18x25 | 20000 | 7.5 | -25...105 |
| ULD2W680MHD | 68 | 450 | Ø18x31.5 | 20000 | 7.5 | -25...105 |
| ULD1V101MPD | 100 | 35 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD1V101MPD1TD | 100 | 35 | Ø8x11.5 | 10000 | 3.5 | -40...105 |
| ULD1H101MPD | 100 | 50 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD1E151MPD | 150 | 25 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD1C221MPD | 220 | 16 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD1C271MPD | 270 | 16 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| ULD1A331MPD | 330 | 10 | Ø8x11.5 | 10000 | 3.5 | -25...105 |
| Symbol: (ULD2G2R2MPD, ULD2G2R7MPD, ULD2G3R3MPD, ULD2E5R6MPD, ULD2D100MPD, ULD2C150MPD, ULD2A220MPD, ULD1xxxMPD) | |
|---|---|
| Diameter | 8mm |
| Height | 11.5mm |
| Symbol: (ULD2G3R3MPD1TD, ULD2E5R6MPD1TD, ULD1V101MPD1TD) | |
| Package | Ammo Pack |
| Diameter | 8mm |
| Height | 11.5mm |
| Symbol: (ULD2G3R9MPD, ULD2G4R7MPD, ULD2G5R6MPD, ULD2E100MPD, ULD2E120MPD, ULD2D180MPD, ULD2C220MPD) | |
| Diameter | 10mm |
| Height | 12.5mm |
| Symbol: (ULD2G4R7MPD1TD) | |
| Package | Ammo Pack |
| Diameter | 10mm |
| Height | 12.5mm |
| Symbol: (ULD2W5R6MPD, ULD2W6R8MPD, ULD2G6R8MPD, ULD2G8R2MPD, ULD2E180MPD, ULD2D270MPD, ULD2C330MPD) | |
| Diameter | 10mm |
| Height | 16mm |
| Symbol: (ULD2E6R8MPD) | |
| Diameter | 8mm |
| Height | 9mm |
| Symbol: (ULD2W6R8MPD1TD) | |
| Diameter | 10mm |
| Height | 10mm |
| Symbol: (ULD2G8R2MPD1TD) | |
| Package | Ammo Pack |
| Diameter | 10mm |
| Height | 16mm |
| Symbol: (ULD2W8R2MPD, ULD2W100MPD) | |
| Diameter | 10mm |
| Height | 20mm |
| Symbol: (ULD2W150MHD) | |
| Diameter | 12.5mm |
| Height | 20mm |
| Symbol: (ULD2W220MHD) | |
| Diameter | 12.5mm |
| Height | 25mm |
| Symbol: (ULD2W220MHD6, ULD2W270MHD) | |
| Diameter | 16mm |
| Height | 20mm |
| Symbol: (ULD2W330MHD) | |
| Diameter | 16mm |
| Height | 25mm |
| Symbol: (ULD2W330MHD6) | |
| Diameter | 18mm |
| Height | 20mm |
| Symbol: (ULD2W470MHD) | |
| Diameter | 18mm |
| Height | 25mm |
| Symbol: (ULD2W680MHD) | |
| Diameter | 18mm |
| Height | 31.5mm |