| Type of capacitor | niobium |
| Tolerance | ±20% |
| Operating temperature | -55...125°C |
| Mounting | SMD |
| Features | non-fusible under breakdown |
| Kind of capacitor | low ESR |
| Symbol | Capacitance | Uoper. | Case | Case (inch) | Case (mm) | ESR |
|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mΩ] | ||||
| NOSD107M006R010 | 100 | 6.3 | D | 2917 | 7343 | 100 |
| NOSD227M006R010 | 220 | 6.3 | D | 2917 | 7343 | 100 |