| Type of capacitor | polyester |
| Tolerance | ±5% |
| Mounting | THT |
| Leads | axial |
| Manufacturer | KEMET |
| Operating temperature | -40...85°C |
| Symbol | Cap. | dU/dt | Ioper. max | ESR | Body dim. | Operating voltage | Diameter | Height | Operating voltage |
|---|---|---|---|---|---|---|---|---|---|
| [µF] | [V/μs] | [A] | [mΩ] | [mm] | [kV DC] | [mm] | [mm] | [V AC] | |
| C4CAYUC2220AA0J | 0.022 | 2100 | 5 | 41.6 | Ø17x33 | 3 | 17 | 33 | 750 |
| C4CAYUC2330AA0J | 0.033 | 2100 | 6 | 25.7 | Ø19x44 | 3 | 19 | 44 | 750 |
| C4CAYUC2680AA1J | 0.068 | 1250 | 9 | 18.3 | Ø22.5x44 | 3 | 22.5 | 44 | 750 |
| C4CAYUD3100AA1J | 0.1 | 1250 | 12 | 12.8 | Ø27x44 | 3 | 27 | 44 | 750 |
| C4CAWUD3470AA1J | 0.47 | 700 | 12 | 4.8 | Ø33.5x44 | 2 | 33.5 | 44 | 630 |