| Manufacturer | KEMET |
| Type of capacitor | polyester |
| Leads | axial |
| Mounting | THT |
| Operating temperature | -40...85°C |
| Tolerance | ±5% |
| Symbol | Cap. | Pulse resist. | ESR value | Max. operating current | Body dim. | Operating voltage | Diameter | Height | Operating voltage |
|---|---|---|---|---|---|---|---|---|---|
| [µF] | [V/μs] | [mΩ] | [A] | [mm] | [V DC] | [mm] | [mm] | [V AC] | |
| C4GAMUC3680AA0J | 0.68 | 210 | 4.2 | 9 | Ø20.5x33 | 850 | 20.5 | 33 | 450 |
| C4GAMUC4100AA1J | 1 | 140 | 4.7 | 9 | Ø20.5x44 | 850 | 20.5 | 44 | 450 |
| C4GAMUD4150AA1J | 1.5 | 140 | 3.5 | 12 | Ø24.5x44 | 850 | 24.5 | 44 | 450 |
| C4GAFUC4250AA0J | 2.5 | 45 | 4 | 9 | Ø18.5x33 | 400 | 18.5 | 33 | 250 |
| C4GAMUD4250AA1J | 2.5 | 140 | 2900 | 12 | Ø31.5x44 | 850 | 31.5 | 44 | 450 |