| Manufacturer | KEMET |
| Operating temperature | -55...105°C |
| Type of capacitor | polyester |
| Climate class | 55/105/56; IEC 60068-1 |
| Manufacturer series | MKT |
| Mounting | THT |
| Symbol | Cap. | Tol. | Body dim. | Pitch | Lead length |
|---|---|---|---|---|---|
| [F] | [%] | [mm] | [mm] | [mm] | |
| MC10-15N | 15n | ±10 | 13x4x9 | 10 | - |
| MC10-220N | 220n | ±10 | 13x5x11 | 10 | 4 |
| MC10-33N | 33n | ±10 | 13x4x9 | 10 | 4 |
| MC10-4N7 | 4.7n | ±5 | 13x4x9 | 10 | 4 |
| MC15-1U | 1µ | ±10 | 18x5x11 | 15 | 4 |
| MC15-2U2 | 2.2µ | ±10 | 18x8.5x14.5 | 15 | 4 |
| MC15-47N | 47n | ±10 | 18x5x11 | 15 | 4 |
| MC22-100N | 100n | ±10 | 26.5x6x15 | 22.5 | 4 |
| MC22-4U7 | 4.7µ | ±10 | 26.5x8.5x17 | 22.5 | 4 |
| MC10-100N/400V | 100n | ±10 | 13x5x11 | 10 | 4 |
| MC15-680N | 680n | ±10 | 18x5x11 | 15 | 4 |
| MC10-22N/400 | 22n | ±10 | 13x4x9 | 10 | 4 |
| MC10-330N | 330n | ±10 | 13x4x9 | 10 | 4 |
| Symbol | Pulse resist. | Conform to the norm | Operating voltage | Operating voltage |
|---|---|---|---|---|
| [V/μs] | [V DC] | [V AC] | ||
| MC10-15N | 30 | - | 400 | 200 |
| MC10-220N | 150 | AEC-Q200 | 250 | 160 |
| MC10-33N | 175 | AEC-Q200 | 400 | 200 |
| MC10-4N7 | 40 | AEC-Q200 | 630 | 220 |
| MC15-1U | 3 | AEC-Q200 | 100 | 63 |
| MC15-2U2 | 3 | AEC-Q200 | 100 | 63 |
| MC15-47N | 25 | AEC-Q200 | 630 | 220 |
| MC22-100N | 12 | AEC-Q200 | 630 | 220 |
| MC22-4U7 | 2 | AEC-Q200 | 100 | 63 |
| MC10-100N/400V | 175 | AEC-Q200 | 400 | 200 |
| MC15-680N | 3 | AEC-Q200 | 100 | 63 |
| MC10-22N/400 | 30 | - | 400 | 200 |
| MC10-330N | 75 | AEC-Q200 | 100 | 63 |