Capacitor: polyester; THT; Series: MKT; SR PASSIVES

Capacitor: polyester; THT; Series: MKT; SR PASSIVES, MPEB-4.7N/630, MPEB-10N/630 |EN|
Type of capacitorpolyester
Tolerance±10%
Climate class40/85/21
Featuresnon-inductive capacitors;
increased service life capacitors
ApplicationDC applications, filtering, high frequency circuits, impulse circuits, supression circuits
Lead length15mm
Symbol Cap. Oper. volt. Body dim. Pitch
[F] [V DC] [mm] [mm]
MPEB-10N/630 10n 630 13x4x9 10
MPEB-10N7.5/630 10n 630 11x5x10 7.5
MPEB-22N/630 22n 630 13x6x12 10
MPEB-47N/400 47n 400 13x5x11 10
MPEB-100N/250 100n 250 13x4x9 10
MPEB-100N/630 100n 630 13x8x16 10
MPEB-100N10/400 100n 400 13x5x11 10
MPEB-100N15/630 100n 630 18x5x11 15
MPEB-220N10/250 220n 250 13x6x12 10
MPEB-220N15/400 220n 400 18x6x12 15
MPEB-1U/400 400 18x10x15 15
MPEB-1U15/250 250 18x10x16 15
MPEB-2.2U/100 2.2µ 100 18x10.8x19 15