| Type of capacitor | polyester |
| Mounting | THT |
| Operating temperature | -40...85°C |
| Lead length | 25mm |
| Manufacturer series | MKT |
| Features | high insulation resistance; non-inductive capacitors; increased service life capacitors; coated with epoxy resin |
| Application | filtering, high frequency circuits, impulse circuits, supression circuits |
| Symbol | Tolerance | Pitch | Cap. | Body dim. | Operating voltage |
|---|---|---|---|---|---|
| [%] | [mm] | [F] | [mm] | [V DC] | |
| MPEM-2N2R10/400 | ±10 | 10 | 2.2n | 12x3.7x7 | 400 |
| MPEM-3N3R10/400 | ±10 | 10 | 3.3n | 12x3.9x7.3 | 400 |
| MPEM-4N7R10/400 | ±10 | 10 | 4.7n | 12x4x7.4 | 400 |
| MPEM-6N8R7.5/400 | ±10 | 7.5 | 6.8n | 9.5x3.4x6.7 | 400 |
| MPEM-6N8R10/400 | ±10 | 10 | 6.8n | 12x4.1x9 | 400 |
| MPEM-10NR7.5/250 | ±10 | 7.5 | 10n | 9.5x3.9x8 | 250 |
| MPEM-10NR7.5/400 | ±10 | 7.5 | 10n | 9.5x3.9x8 | 400 |
| MPEM-10NR10/250 | ±10 | 10 | 10n | 12x5x8.4 | 250 |
| MPEM-10NR10/400 | ±10 | 10 | 10n | 12x5x8.4 | 400 |
| MPEM-22NR7.5/250 | ±10 | 7.5 | 22n | 9.5x3.8x8 | 250 |
| MPEM-22NR7.5/400 | ±10 | 7.5 | 22n | 9.5x3.8x8 | 400 |
| MPEM-22NR10/250 | ±10 | 10 | 22n | 12x3.8x8 | 250 |
| MPEM-22NR10/400 | ±10 | 10 | 22n | 12x3.8x8 | 400 |
| MPEM-33NR7.5/400 | ±10 | 7.5 | 33n | 9.5x3.9x8.8 | 400 |
| MPEM-33NR10/400 | ±10 | 10 | 33n | 12x4x8.9 | 400 |
| MPEM-47NR10/400 | ±10 | 10 | 47n | 12x3.7x8.6 | 400 |
| MPEM-68NR7.5/400 | ±10 | 7.5 | 68n | 9.5x4.2x9.1 | 400 |
| MPEM-68NR10/400 | ±10 | 10 | 68n | 12x4.5x9.5 | 400 |
| MPEM-100NR7.5/100 | ±10 | 7.5 | 100n | 9.5x3.5x6.8 | 100 |
| MPEM-100NR7.5/250 | ±10 | 7.5 | 100n | 9.5x4.3x8.5 | 250 |
| MPEM-100NR10/100 | ±10 | 10 | 100n | 12x5.4x8.7 | 100 |
| MPEM-100NR10/250 | ±10 | 10 | 100n | 12x5.4x8.7 | 250 |
| MPEM-100NR10/400 | ±10 | 10 | 100n | 12x5.4x8.7 | 400 |
| MPEM-100NR10/630 | ±10 | 10 | 100n | 12x5.4x8.7 | 630 |
| MPEM-220NR7.5/100 | ±10 | 7.5 | 220n | 9.5x5.1x8.4 | 100 |
| MPEM-220NR10/100 | ±10 | 10 | 220n | 12x3.9x8.8 | 100 |
| MPEM-220NR10/250 | ±10 | 10 | 220n | 12x5.5x9.7 | 250 |
| MPEM-220NR10/400 | ±10 | 10 | 220n | 12x5.1x8.4 | 400 |
| MPEM-220NR15/630 | ±10 | 15 | 220n | 17x5.2x10.1 | 630 |
| MPEM-330NR7.5/100 | ±10 | 7.5 | 330n | 9.5x9x4.1 | 100 |
| MPEM-330NR10/100 | ±10 | 10 | 330n | 12x3.9x8.8 | 100 |
| MPEM-330NR10/400 | ±10 | 10 | 330n | 12x5.2x9.3 | 400 |
| MPEM-470NR7.5/100 | ±10 | 7.5 | 470n | 9.5x6.8x10.9 | 100 |
| MPEM-470NR10/100 | ±10 | 10 | 470n | 12x6.3x9.6 | 100 |
| MPEM-470NR15/250 | ±10 | 15 | 470n | 17x6.5x10.6 | 250 |
| MPEM-470NR15/400 | ±10 | 15 | 470n | 17x6.5x10.6 | 400 |
| MPEM-680NR7.5/100 | ±10 | 7.5 | 680n | 9.3x6.4x10.5 | 100 |
| MPEM-680NR10/100 | ±10 | 10 | 680n | 12x6.8x11 | 100 |
| MPEM-680NR15/400 | ±10 | 15 | 680n | 17x6.2x11.1 | 400 |
| MPEM-680NR20/250 | ±10 | 20 | 680n | 22x7.1x12 | 250 |
| MPEM-820NR10/100 | ±10 | 10 | 820n | 12x6.5x11.4 | 100 |
| MPEM-820NR20/250 | ±10 | 20 | 820n | 22x7.8x12.7 | 250 |
| MPEM-1UR10/100 | ±10 | 10 | 1µ | 12x7.3x12.2 | 100 |
| MPEM-1UR15/100 | ±10 | 15 | 1µ | 17.6x6.7x11.6 | 100 |
| MPEM-1UR15/250 | ±10 | 15 | 1µ | 17.6x6.7x11.6 | 250 |
| MPEM-1UR20/250 | ±10 | 20 | 1µ | 22x7x13.5 | 250 |
| MPEM-2U2R15/100 | ±10 | 15 | 2.2µ | 17x9.7x16.2 | 100 |
| MPEM-2U2R20/250 | ±10 | 20 | 2.2µ | 22x7.9x14.4 | 250 |
| MPEM-3U3R20/100 | ±10 | 20 | 3.3µ | 22x9.3x17.4 | 100 |
| MPEM-3U3R20/250 | ±10 | 20 | 3.3µ | 22x8.7x16.8 | 250 |
| MPEM-3U3R25/100 | ±10 | 25 | 3.3µ | 27x8x16.1 | 100 |
| MPEM-3U3R27.5/250 | ±10 | 27.5 | 3.3µ | 29x10.7x18.7 | 250 |
| MPEM-4U7R20/100 | ±10 | 20 | 4.7µ | 22x11.5x19.6 | 100 |
| MPEM-4U7R25/100 | ±10 | 25 | 4.7µ | 27x9.9x18 | 100 |
| MPEM-4U7R27.5/250 | ±10 | 27.5 | 4.7µ | 29x11x19.1 | 250 |
| MPEM-4U7R31/250 | ±10 | 31 | 4.7µ | 33x20.3x12.1 | 250 |
| MPEM-6U8R25/100 | ±5 | 25 | 6.8µ | 27x12.3x20.4 | 100 |
| MPEM-6U8R27.5/100 | ±10 | 27.5 | 6.8µ | 29x12.5x20 | 100 |
| MPEM-10UR25/100 | ±10 | 25 | 10µ | 27x15.4x23.5 | 100 |
| MPEM-10UR27.5/100 | ±10 | 27.5 | 10µ | 39x14.8x22.8 | 100 |
| MPEM-10UR31/100 | ±10 | 31 | 10µ | 33x13.6x21.7 | 100 |
| MPEM-10UR31/250 | ±10 | 31 | 10µ | 33x17.5x27.2 | 250 |