Capacitor: polyester; THT; Series: MKT; SR PASSIVES

Capacitor: polyester; THT; Series: MKT; SR PASSIVES, MPEM-1N/63, MPEM-1N/100, MPEM-1.5N/63 |EN|
Type of capacitorpolyester
Featureshigh insulation resistance;
non-inductive capacitors;
increased service life capacitors;
coated with epoxy resin
Applicationfiltering, high frequency circuits, impulse circuits, supression circuits
Tolerance±10%
Climate class40/85/21
Lead length22mm
Symbol Cap. Oper. volt. Pitch Body dim.
[F] [V DC] [mm] [mm]
MPEM-10N/630 10n 630 10 12x4x8
MPEM-22N/630 22n 630 10 12x4x8
MPEM-33N/630 33n 630 10 12x5x9
MPEM-47N/630 47n 630 10 12x5.5x11
MPEM-100N/400 100n 400 10 13x7x11
MPEM-100N/630 100n 630 15 18x6x12
MPEM-220N/250 220n 250 10 12x7x11
MPEM-220N/400 220n 400 15 18x6x11
MPEM-1U/250 250 20 23x7x14
MPEM-1U/400 400 20 23x9x18
MPEM-2.2U/250 2.2µ 250 20 23x12x20
MPEM-100N10/630 100n 630 10 12x7x12
MPEM-3.3U/250 3.3µ 250 27.5 31x13.5x21.5