Capacitor: polyester; THT; Series: MKT; WIMA

Capacitor: polyester; THT; Series: MKT; WIMA, FKS2-1N/100, FKS2-1N/250, FKS2-1N/400 |EN|
Type of capacitorpolyester
Terminal pitch5mm
Pulse resistance1000V/μs
Climate class55/100/56;
IEC 60068-1
Operating temperature-55...100°C
Applicationdecoupling, fast digital transmission lines
Resistance topulse
Kind of materialflame retardant
Flammability ratingUL94V-0
Symbol Tolerance Cap. Oper. volt. Oper. volt. Body dim. Lead length
[%] [nF] [V DC] [V AC] [mm] [mm]
FKS2-1N/100 ±10 1 100 63 2.5x6.5x7.2 6
FKS2-1N/250 ±10 1 250 160 2.5x6.5x7.2 6
FKS2-1N/400 ±10 1 400 200 2.5x6.5x7.2 6
FKS2-1.5N/250 ±10 1.5 250 160 2.5x6.5x7.2 6
FKS2-2.2N/100 ±10 2.2 100 63 2.5x6.5x7.2 6
FKS2-2.2N/250 ±10 2.2 250 160 2.5x6.5x7.2 6
FKS2-2.2N/400 ±10 2.2 400 200 2.5x6.5x7.2 6
FKS2-3.3N/100 ±10 3.3 100 63 2.5x6.5x7.2 6
FKS2-3.3N/400 ±10 3.3 400 200 2.5x6.5x7.2 6
FKS2-4.7N/400 ±10 4.7 400 200 2.5x6.5x7.2 6
FKS2-6.8N/100 ±10 6.8 100 63 2.5x6.5x7.2 6
FKS2-6.8N/400 ±10 6.8 400 200 2.5x6.5x7.2 6
FKS2-10N/100 ±10 10 100 63 3x7.5x7.2 6
FKS2-10N/400 ±10 10 400 200 3x7.5x7.2 6
FKS2-22N/400 ±10 22 400 200 5.5x11.5x7.2 6
FKS2-22N/100 ±10 22 100 63 4.5x9.5x7.2 6
FKS2-22N/250 ±10 22 250 160 2.5x6.5x7.2 6
FKS2-10N/100-5%-R ±5 10 100 63 3x7.5x7.2 -
FKS2-10N/400-5%-R ±5 10 400 200 3.5x8.5x7.2 -
FKS2-1N/100-5%-R ±5 1 100 63 2.5x6.5x7.2 -
FKS2-3.3N/400-5%-R ±5 3.3 400 200 2.5x6.5x7.2 -
FKS2-4.7N/400-5%-R ±5 4.7 400 200 2.5x6.5x7.2 -