Capacitor: polyester; THT; Series: MKT; WIMA

Capacitor: polyester; THT; Series: MKT; WIMA, MKS02-1.5N/63, MKS02-10N/63, MKS02-22N/63 |EN|
Type of capacitorpolyester
Terminal pitch2.5mm
Climate class55/100/21
Featureslow inductance
Applicationapplications where high suppression is needed, high frequency circuits
Operating temperature-55...100°C
Kind of materialflame retardant
Flammability ratingUL94V-0
Symbol Cap. Tol. Uoper. Uoper. Body dim. Pulse resist.
[nF] [%] [V DC] [V AC] [mm] [V/μs]
MKS02-10N/63 10 ±10 63 40 2.5x7x4.6 50
MKS02-22N/63 22 ±10 63 40 2.5x7x4.6 50
MKS02-33N/63 33 ±10 63 40 2.5x7x4.6 30
MKS02-47N/63 47 ±10 63 40 2.5x7x4.6 30
MKS02-100N/63 100 ±10 63 40 3x7.5x4.6 20
MKS02-470N/63 470 ±10 63 40 4.6x7x4.6 15
MKS02-100N/100 100 ±10 100 63 3x7.5x4.6 20
MKS02-100N/250 100 ±10 250 160 5.5x10x4.6 20
MKS02-10N/250 10 ±10 250 160 2.5x7x4.6 50
MKS02-220N/100 220 ±10 100 63 4.6x9x4.6 20
MKS02-22N/250 22 ±10 250 160 2.5x7x4.6 50
MKS02-33N/100 33 ±10 100 63 2.5x7x4.6 30
MKS02-4.7N/250 4.7 ±10 250 160 2.5x7x4.6 100
MKS02-47N/100 47 ±10 100 63 2.5x7x4.6 30
Package:
  • tape (MKS02-xxx0)
Lead length:
  • 6mm (MKS02-xxxN/63)