| Manufacturer | VISHAY |
| Type of capacitor | polyester |
| Mounting | THT |
| Symbol | Cap. | Pitch | Tolerance | Uoper. | Operating voltage | Operating temperature | Body dim. | Climate class | Kind of capacitor | Diameter | Height |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [F] | [mm] | [%] | [V AC] | [V DC] | [°C] | [mm] | [mm] | [mm] | |||
| BFC247076104 | 100n | 5 | ±5 | 40 | 63 | -55...85 | 7.2x2.5x6.5 | 55/125/56 | - | - | - |
| BFC237018104 | 100n | 5 | ±10 | 40 | 63 | -55...85 | 7.2x2.5x6.5 | 55/100/56 | - | - | - |
| BFC237011104 | 100n | 5 | ±10 | 40 | 63 | -55...85 | 7.2x2.5x6.5 | 55/100/56 | - | - | - |
| BFC237075104 | 100n | 5 | ±10 | 40 | 63 | -55...85 | 7.2x2.5x6.5 | 55/100/56 | - | - | - |
| BFC237390082 | 1µ | 22.5 | ±10 | 160 | 250 | -55...105 | 26x7x16.5 | 55/100/56 | - | - | - |
| F17723472230 | 47n | 15 | ±20 | 310 | 630 | -40...110 | 5x11x17.5 | - | X2 | - | - |
| F17724104000 | 100n | 15 | ±10 | 310 | 630 | -40...110 | 8.5x15x17.5 | - | X2 | - | - |
| F17724222000 | 220n | 22.5 | ±10 | 310 | 630 | -40...110 | 8.5x16.5x26.5 | - | X2 | - | - |
| F17724472000 | 470n | 27.5 | ±10 | 310 | 630 | -40...110 | 11x21x31 | - | X2 | - | - |
| F17724472004 | 470n | 27.5 | ±10 | 310 | 630 | -40...110 | 11x21x31 | - | X2 | - | - |
| F17724682000 | 680n | 27.5 | ±10 | 310 | 630 | -40...110 | 13x23x31 | - | X2 | - | - |
| F17725152204 | 1500n | 37.5 | ±20 | 310 | 630 | -40...110 | 14.5x24.5x41.5 | - | X2 | - | - |
| BFC236955333 | 33n | 10 | ±10 | 220 | 400 | - | 12.5x9.4x4.6 | - | - | - | - |
| BFC237011105 | 1µ | 5.08 | ±10 | 40 | 63 | -55...100 | 7.2x11x6 | - | - | - | - |
| BFC237015184 | 180n | 5.08 | ±10 | 32 | 63 | -55...100 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237015334 | 330n | 5.08 | ±10 | 32 | 63 | -55...100 | 7.2x8x3.5 | - | - | - | - |
| BFC237021103 | 10n | 5.08 | ±10 | 40 | 100 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237029822 | 8.2n | 5.08 | ±5 | 63 | 100 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237048103 | 10n | 5.08 | ±10 | 160 | 250 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237051102 | 1n | 5.08 | ±10 | 220 | 400 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237059103 | 10n | 5.08 | ±5 | 220 | 400 | -55...105 | 7.2x8x3.5 | - | - | - | - |
| BFC237065102 | 1n | 5.08 | ±10 | 220 | 400 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237076104 | 100n | 5.08 | ±5 | 40 | 63 | -55...100 | 7.2x6.5x2.5 | - | - | - | - |
| BFC237085223 | 22n | 5.08 | ±10 | 6.3 | 100 | -55...105 | 7.2x6.5x2.5 | - | - | - | - |
| BFC2370FB683 | 68n | 5.08 | ±10 | 40 | 400 | -55...100 | 7.2x11x6 | - | - | - | - |
| F17734332900 | 330n | - | ±10 | 253 | 630 | -40...100 | Ø11x26.5 | - | X2 | 11 | 26.5 |
| F17725102000 | 1µ | 27.5 | ±10 | 310 | 630 | -40...110 | 31.5x25x15 | - | X2 | - | - |
| F17724102901 | 100n | 15 | ±10 | 310 | 630 | -40...110 | 17.5x15x8.5 | - | X2 | - | - |
| F17724102000 | 100n | 15 | ±10 | 310 | 630 | -40...110 | 17.5x15x8.5 | - | X2 | - | - |
| F17723222200 | 22n | 15 | ±20 | 310 | 630 | -40...110 | 17.5x11x5 | - | X2 | - | - |
| F17723102291 | 10n | 15 | ±20 | 310 | 630 | -40...110 | 17.5x11x5 | - | X2 | - | - |
| F17102221000 | 2.2n | 15 | ±20 | 300 | 1k | -55...105 | 17.5x11x5 | - | Y2 | - | - |
| F17725102030 | 1µ | 27.5 | ±10 | 310 | 630 | -40...110 | 31x15x25 | - | X2 | - | - |