| Manufacturer | VISHAY |
| Type of capacitor | polyester |
| Mounting | THT |
| Symbol | Cap. | Tolerance | Uoper. | Dimensions |
|---|---|---|---|---|
| [µF] | [%] | [V DC] | [mm] | |
| MKT1813410255 | 0.1 | ±10 | 250 | 6x14 |
| MKT1813610255 | 10 | ±10 | 250 | 21x41.5 |
| MKT1820433255 | 0.33 | ±10 | 250 | 18x5.5x10.5 |
| MKT1822410405 | 0.1 | ±10 | 400 | 18x5.5x10.5 |
| MKT1822510065 | 1 | ±10 | 63 | 18x5.5x10.5 |
| MKT182251525542 | 1.5 | ±5 | 250 | 31.5x9x18.5 |
| MKT1822522016 | 2.2 | ±20 | 100 | 26.5x8.5x16.5 |
| MKT182252225518 | 2.2 | ±10 | 250 | 31.5x11.5x20.5 |
| MKT1822610015 | 10 | ±10 | 100 | 31.5x15x24.5 |