| Manufacturer | DUCATI ENERGIA |
| Type of capacitor | polypropylene |
| Tolerance | -5...10% |
| Leads | connectors |
| Operating temp. | -25...55°C |
| Mounting | M12 screw |
| Kit contents | without washer and nut |
| Leads dimensions | 6.3mm |
| Symbol | Service life | C | Q | Uoper. | Ioper. | Body dim. | Diameter | Height |
|---|---|---|---|---|---|---|---|---|
| [h] | [µF] | [kVAR] | [V AC] | [A] | [mm] | [mm] | [mm] | |
| 416.30.6264 | 1.1·105 | 52.4 | 3.33 | 450 | 7.4 | Ø60x137 | 60 | 137 |
| 416.53.2350 | 1.1·105 | 123.2 | 6.66 | 415 | 16 | Ø60x165 | 60 | 165 |
| 416.30.0564 | 1.1·105 | 100 | 1.67 | 230 | 7.2 | Ø60x137 | 60 | 137 |
| 416.53.3100 | 1.1·105 | 26.3 | 1.67 | 450 | 3.7 | Ø45x115 | 45 | 115 |
| 416.53.3150 | 1.1·105 | 39.3 | 2.5 | 450 | 5.6 | Ø50x115 | 50 | 115 |
| 416.53.3200 | 1.1·105 | 52.4 | 3.33 | 450 | 7.4 | Ø50x115 | 50 | 115 |
| 416.53.3250 | 1.1·105 | 65.6 | 4.17 | 450 | 9.3 | Ø55x150 | 55 | 150 |
| 416.53.3300 | 1.1·105 | 78.6 | 5 | 450 | 11.1 | Ø60x150 | 60 | 150 |
| 416.53.3350 | 1.1·105 | 104.7 | 6.66 | 450 | 18.8 | Ø60x165 | 60 | 165 |
| 416.53.3400 | 1.1·105 | 131 | 8.33 | 450 | 18.5 | Ø65x165 | 65 | 165 |
| 416.53.4250 | 1.1·105 | 48.2 | 4.17 | 525 | 7.9 | Ø55x150 | 55 | 150 |
| 416.53.1100 | 1.1·105 | 33.2 | 1.67 | 400 | 4.2 | Ø45x115 | 45 | 115 |
| 416.30.3764 | 1.1·105 | 66.3 | 3.33 | 400 | 8.3 | Ø60x137 | 60 | 137 |
| 416.30.5664 | 1.1·105 | 53.1 | 4.17 | 500 | 8.3 | Ø60x137 | 60 | 137 |
| 416.53.4200 | 1.1·105 | 38.5 | 3.33 | 525 | 6.3 | Ø50x150 | 50 | 150 |
| 416.53.4300 | - | 57.8 | 5 | 525 | 9.5 | Ø65x165 | 65 | 165 |