| Manufacturer | ISKRA |
| Type of capacitor | polypropylene |
| Kind of capacitor | one phase |
| Operating temperature | -25...55°C |
| Application | power factor correction |
| Mounting | M12 screw |
| Leads | connectors |
| Diameter | 60mm |
| Symbol | Cap. | Reactive power | Uoper. | Ioper. | Body dim. | Height |
|---|---|---|---|---|---|---|
| [µF] | [kVAR] | [V AC] | [A] | [mm] | [mm] | |
| KNK5015-3.33K-400 | 66.3 | 3.33 | 400 | 8.3 | Ø60x110 | 110 |
| KNK5015-5K-400 | 99.5 | 5 | 400 | 12.5 | Ø60x150 | 150 |
| KNK5015-4.17K-400 | 82.9 | 4.17 | 400 | 10.4 | Ø60x125 | 125 |