| Manufacturer | TDK |
| Type of capacitor | polypropylene |
| Leads | screw terminals |
| Application | power factor correction |
| Mounting | M12 screw |
| Tol. | -5...10% |
| Kind of capacitor | one phase |
| Symbol | Cap. | Q@50Hz | Uoper. | Ioper. | Body dim. | Alias | Diameter | Height |
|---|---|---|---|---|---|---|---|---|
| [µF] | [kVAR] | [V AC] | [A] | [mm] | [mm] | [mm] | ||
| B25667C2457A175 | 457 | 7.5 | 230 | 33 | Ø116x164 | MKK230-I-7.5-01 | 116 | 164 |
| B25667C2557A175 | 548 | 9.1 | 230 | 39.6 | Ø116x164 | MKK230-I-9.1-01 | 116 | 164 |
| B25667C3207A175 | 207 | 10.4 | 400 | 26 | Ø116x164 | MKK400-I-10.4-01 | 116 | 164 |