| Type of capacitor | polypropylene |
| Manufacturer series | MKSP-025 |
| Operating temp. | -40...85°C |
| Application | for discharge lamp |
| Operating voltage | 450V AC |
| Leads | spring clamps |
| Mounting | M8 screw |
| Symbol | Cap. | Tol. | Body dim. | Diameter | Height |
|---|---|---|---|---|---|
| [µF] | [%] | [mm] | [mm] | [mm] | |
| I140X534I-D00 | 3.4 | ±4 | Ø31x62 | 31 | 62 |
| I140X536I-D00 | 3.6 | ±4 | Ø31x62 | 31 | 62 |
| I140X553I-D00 | 5.3 | ±4 | Ø31x76 | 31 | 76 |