Capacitor: polypropylene; Series: MKSP-5P

Capacitor: polypropylene; Series: MKSP-5P, I150V468K-G1, I150V510K-G1, I150V515K-B |EN|
Type of capacitorpolypropylene
Applicationmotors, run
Oper. voltage450V
Service life10000h
Manufacturer seriesMKSP-5P
Operating temp.-25...70°C
Symbol Cap. Tol. Body dim. Mounting
[µF] [%] [mm]
I150V468K-G1 0.68 ±10 Ø20x42 -
I150V510K-G1 1 ±10 Ø25x51 -
I150V515K-B 1.5 ±10 Ø25x51 -
I150V515K-G1 1.5 ±10 Ø25x51 -
I150V520K-G1 2 ±10 Ø25x51 -
I150V530K-C1 3 ±10 Ø25x53 -
I150V530K-G1 3 ±10 Ø25x51 -
I15KV530K-B 3 ±10 Ø25x58 M8 screw
I15KV530K-D 3 ±10 Ø25x53 M8 screw
I150V540K-G1 4 ±10 Ø25x51 -
I150V540K-H1 4 ±10 Ø25x53 M8 screw
I15KV540K-B 4 ±10 Ø25x58 M8 screw
I150V550K-C1 5 ±10 Ø28x51 -
I150V550K-H1 5 ±10 Ø40x83 -
I150V560K-C1 6 ±10 Ø30x53 -
I150V560K-G1 6 ±10 Ø30x53 -
I15KV560K-B 6 ±10 Ø30x58 M8 screw
I150V570K-G1 7 ±10 Ø30x78 -
I150V570K-H1 7 ±10 Ø30x78 M8 screw
I150V580J-C01 8 ±5 Ø35x55 -
I150V580K-G1 8 ±10 Ø30x78 -
I15KV580K-B 8 ±5 Ø35x83 M8 screw
I15KV580K-D 8 ±10 Ø35x65 M8 screw
I150V610J-C01 10 ±5 Ø40x55 -
I150V610K-C1 10 ±10 Ø35x65 -
I150V610K-G10 10 ±10 Ø35x65 -
I15KV610K-D 10 ±10 Ø35x65 M8 screw
I150V612K-C1 12 ±10 Ø35x65 -
I150V612K-G1 12 ±10 Ø35x65 -
I15KV612K-B 12 ±10 Ø35x83 M8 screw
I15KV612K-D 12 ±10 Ø35x65 M8 screw
I150V614K-C1 14 ±10 Ø35x65 -
I150V614K-G1 14 ±10 Ø35x65 -
I150V616K-C1 16 ±10 Ø40x78 -
I150V616K-G1 16 ±10 Ø35x78 -
I15KV616K-B 16 ±10 Ø35x83 M8 screw
I15KV616K-D 16 ±10 Ø40x78 M8 screw
I150V618K-B 18 ±10 Ø40x83 -
I15KV618K-D 18 ±10 Ø40x83 M8 screw
I150V620K-C1 20 ±10 Ø40x78 -
I150V620K-G1 20 ±10 Ø40x78 -
I150V620J-D 20 ±10 Ø40x78 M8 screw
I15KV620K-B 20 ±10 Ø40x83 M8 screw
I150V625K-A 25 ±10 Ø50x83 -
I150V625K-C1 25 ±10 Ø45x78 -
I15KV625K-B 25 ±10 Ø45x83 M8 screw
I15KV625K-D 25 ±10 Ø45x78 M8 screw
I150V630K-G10 30 ±10 Ø45x78 -
I15KV630K-B 30 ±10 Ø45x83 M8 screw
I15KV632K-B 32 ±10 Ø50x119 M8 screw
I150V635K-G10 35 ±10 Ø50x78 -
I150V635K-B 35 ±10 Ø50x83 M8 screw
I150V640K-G1 40 ±10 Ø45x114 -
I15KV640K-B 40 ±10 Ø45x119 M8 screw
I15KV640K-D 40 ±10 Ø45x114 M8 screw
I150V645K-B 45 ±10 Ø45x119 M8 screw
I15KV650K-B 50 ±10 Ø45x119 M8 screw
I15KV650K-D 50 ±10 Ø45x114 M8 screw
I150V660K-C1 60 ±10 Ø50x119 -
I150V665K-B 65 ±10 Ø55x119 -
I150V700K-D 100 ±10 Ø65x120 M8 screw

Symbol Version Leads Lead length Leads dimensions Diameter Height
[mm] [mm] [mm] [mm]
I150V468K-G1 7 cables 100 - 20 42
I150V510K-G1 7 cables 100 - 25 51
I150V515K-B 2 connectors - 6.4x0.8 25 51
I150V515K-G1 7 cables 100 - 25 51
I150V520K-G1 7 cables 100 - 25 51
I150V530K-C1 3 cables 250 - 25 53
I150V530K-G1 7 cables 100 - 25 51
I15KV530K-B 2 connectors - 6.4x0.8 25 58
I15KV530K-D 4 cables 250 - 25 53
I150V540K-G1 7 cables 100 - 25 51
I150V540K-H1 8 cables 100 - 25 53
I15KV540K-B 2 connectors - 6.4x0.8 25 58
I150V550K-C1 3 cables 250 - 28 51
I150V550K-H1 8 cables 100 - 40 83
I150V560K-C1 3 cables 250 - 30 53
I150V560K-G1 7 cables 100 - 30 53
I15KV560K-B 2 connectors - 6.4x0.8 30 58
I150V570K-G1 7 cables 100 - 30 78
I150V570K-H1 8 cables 100 - 30 78
I150V580J-C01 3 cables 250 - 35 55
I150V580K-G1 7 cables 100 - 30 78
I15KV580K-B 2 connectors - 6.4x0.8 35 83
I15KV580K-D 4 cables 250 - 35 65
I150V610J-C01 3 cables 250 - 40 55
I150V610K-C1 3 cables 250 - 35 65
I150V610K-G10 7 cables 100 - 35 65
I15KV610K-D 4 cables 250 - 35 65
I150V612K-C1 3 cables 250 - 35 65
I150V612K-G1 7 cables 100 - 35 65
I15KV612K-B 2 connectors - 6.4x0.8 35 83
I15KV612K-D 4 cables 250 - 35 65
I150V614K-C1 3 cables 250 - 35 65
I150V614K-G1 7 cables 100 - 35 65
I150V616K-C1 3 cables 250 - 40 78
I150V616K-G1 7 cables 100 - 35 78
I15KV616K-B 2 connectors - 6.4x0.8 35 83
I15KV616K-D 4 cables 250 - 40 78
I150V618K-B - connectors - 6.4x0.8 40 83
I15KV618K-D 4 cables 250 - 40 83
I150V620K-C1 3 cables 250 - 40 78
I150V620K-G1 7 cables 100 - 40 78
I150V620J-D 4 cables 250 - 40 78
I15KV620K-B 2 connectors - 6.4x0.8 40 83
I150V625K-A 1 connectors - 6.4x0.8 50 83
I150V625K-C1 3 cables 250 - 45 78
I15KV625K-B 2 connectors - 6.4x0.8 45 83
I15KV625K-D 4 cables 250 - 45 78
I150V630K-G10 7 cables 100 - 45 78
I15KV630K-B 2 connectors - 6.4x0.8 45 83
I15KV632K-B 2 connectors - 6.4x0.8 50 119
I150V635K-G10 7 cables 100 - 50 78
I150V635K-B 2 connectors - 6.4x0.8 50 83
I150V640K-G1 7 cables 100 - 45 114
I15KV640K-B 2 connectors - 6.4x0.8 45 119
I15KV640K-D 4 cables 250 - 45 114
I150V645K-B 2 connectors - 6.4x0.8 45 119
I15KV650K-B 2 connectors - 6.4x0.8 45 119
I15KV650K-D 4 cables 250 - 45 114
I150V660K-C1 3 cables 250 - 50 119
I150V665K-B 2 connectors - 6.4x0.8 55 119
I150V700K-D 4 cables 250 - 65 120