| Manufacturer | KEMET |
| Type of capacitor | polypropylene |
| Kind of capacitor | three-phase |
| Leads | screw terminals |
| Application | power factor correction |
| Operating temperature | -25...55°C |
| Service life | 100000h |
| Mounting | M12 screw |
| Manufacturer series | C9T |
| Symbol: (C9TS5MDxxxAARX) | |
|---|---|
| Uoper. | 415V AC |
| Symbol: (C9TS6MDxxxAARX) | |
| Uoper. | 440V AC |
| Symbol | C | Tolerance | Q@50Hz | Ioper. | Body dim. | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [%] | [kVAR] | [A] | [mm] | [mm] | [mm] | |
| C9TS5MD5311AARX | 31.1 | -5...15 | 5 | 9 | Ø75x160 | 75 | 160 |
| C9TS5MD5615AARX | 61.5 | -5...15 | 10 | 18 | Ø85x160 | 85 | 160 |
| C9TS5MD5770AARX | 77 | -5...15 | 12.5 | 23 | Ø75x230 | 75 | 230 |
| C9TS5MD5920AARX | 92.2 | -5...15 | 15 | 27 | Ø85x230 | 85 | 230 |
| C9TS5MD6108AARX | 108 | -5...15 | 17.5 | 32 | Ø75x280 | 75 | 280 |
| C9TS5MD6123AARX | 123 | -5...15 | 20 | 26 | Ø75x280 | 75 | 280 |
| C9TS5MD6154AARX | 154 | -5...15 | 25 | 45 | Ø85x280 | 85 | 280 |
| C9TS6MD5274AARX | 27.4 | -5...15 | 5 | 9 | Ø75x160 | 75 | 160 |
| C9TS6MD5411AARX | 41.1 | -5...15 | 7.5 | 13 | Ø75x160 | 75 | 160 |
| C9TS6MD5548AARX | 54.8 | -5...15 | 10 | 17 | Ø85x160 | 85 | 160 |
| C9TS6MD5830AARX | 83 | -5...15 | 15 | 26 | Ø85x230 | 85 | 230 |
| C9TS6MD5960AARX | 96 | -5...15 | 17.5 | 30 | Ø75x280 | 75 | 280 |
| C9TS6MD6110AARX | 110 | -5...15 | 20 | 34 | Ø75x280 | 75 | 280 |