| Manufacturer | ELECTRONICON |
| Type of capacitor | polypropylene |
| Kind of capacitor | three-phase |
| Symbol | Cap. | Uoper. | Q@60Hz | Ioper. | Ioper. max | Body dim. |
|---|---|---|---|---|---|---|
| [µF] | [V AC] | [kVAR] | [A] | [A] | [mm] | |
| 265.266-320900/221 | 209 | 230 | - | 26.1 | 38.2 | Ø95x230 |
| 265.266-706400/221 | 64 | 525 | 20 | 22 | - | Ø95x230 |
| 265.286-709600/221 | 96 | 525 | 30 | - | - | Ø116x230 |
| 265.546-604800/221 | 48 | 525 | 15 | - | - | Ø75x230 |
| 275.186-405600/221 | 56 | 690, 760 | - | 20.9 | 22.8 | Ø116x230 |
| 275.186-516600/22K | 166 | 400, 440 | - | 36 | 56 | Ø116x230 |
| 275.186-611500 | 115 | 480, 525 | - | 33 | 54 | Ø116x230 |
| 275.189-407400/221 | 74 | 690, 760 | - | 27.6 | 30.4 | Ø116x280 |
| 275.256-508300 | 83 | 440, 480 | - | 33 | - | Ø85x230 |
| 275.258-410000 | 100 | 400, 440 | - | 36 | - | Ø85x245 |
| 275.258-411000 | 110 | 400, 440 | - | - | 39 | Ø85x245 |
| 275.278-513700 | 137 | 400, 440 | - | 28.9 | 32.8 | Ø100x245 |
| 275.389-519900 | 199 | 400, 440 | - | - | 62 | Ø116x280 |
| 275.399-526500 | 265 | 400 | - | 58 | 75 | Ø136x280 |
| 275.525-402800 | 28 | 440 | - | 6.6 | - | Ø60x164 |
| 275.525-495500 | 5.5 | 440 | - | 1.3 | - | Ø60x164 |
| 275.525-496600/221 | 6.6 | 400, 440 | - | 1.4 | - | Ø60x164 |
| 275.525-502100 | 21 | 400 | - | 4.3 | - | Ø60x164 |
| 275.525-601700 | 17 | 400, 440 | - | 3.6 | 6 | Ø60x164 |
| 275.525-701400 | 14 | 400, 440 | - | 3.6 | 5 | Ø60x164 |
| 275.525-801100 | 11 | 400, 440 | - | 3.3 | 5.6 | Ø60x164 |
| 275.525-898200 | 8.2 | 440 | - | 3 | - | Ø60x164 |
| 275.538-405700/221 | 57 | 400, 440 | - | - | 25 | Ø65x245 |
| 275.545-404600/221 | 46 | 415, 440 | - | - | - | Ø75x164 |
| 275.545-503300 | 33 | 400, 440 | - | 8 | 17 | Ø75x164 |
| 275.545-504000 | 40 | 400, 440 | - | 10 | 17 | Ø75x164 |
| 275.546-505800 | 58 | 400, 440, 480 | - | - | 23 | Ø75x230 |
| 275.546-604800/221 | 48 | 400, 525 | - | - | 22 | Ø75x230 |
| 275.548-408200/221 | - | 400, 415, 440 | - | - | - | Ø75x245 |
| 275.548-506800 | - | 400, 440, 480 | - | 18 | 27 | Ø75x245 |