Manufacturer | MIFLEX |
Type of capacitor | polypropylene |
Mounting | THT |
tgδ | 0.002 |
Climate class | 25/085/21 |
Application | audio equipment |
Operating temperature | -25...85°C |
Symbol | Tolerance | Cap. | Uoper. | Body dim. | Pitch | Manufacturer series |
---|---|---|---|---|---|---|
[%] | [µF] | [V DC] | [mm] | [mm] | ||
MKP01-0.1U/450 | ±2 | 0.1 | 450 | 18x14x5.5 | 15 | MKP01 |
MKP01-0.15U/450 | ±2 | 0.15 | 450 | 18x12.5x6.5 | 15 | MKP01 |
MKP01-0.18U/450 | ±2 | 0.18 | 450 | 18x13.5x7.5 | 15 | MKP01 |
MKP01-0.22U/450 | ±2 | 0.22 | 450 | 18x13.5x7.5 | 15 | MKP01 |
MKP01-0.27U/450 | ±2 | 0.27 | 450 | 18x14.5x8.5 | 15 | MKP01 |
MKP01-0.33U/450 | ±2 | 0.33 | 450 | 18x17x8.5 | 15 | MKP01 |
MKP01-0.47U/450 | ±2 | 0.47 | 450 | 26.5x15.5x7.5 | 22.5 | MKP01 |
MKP01-0.68U/450 | ±2 | 0.68 | 450 | 26.5x18.5x10.5 | 22.5 | MKP01 |
MKP01-1U/450 | ±2 | 1 | 450 | 26.5x18.5x10.5 | 22.5 | MKP01 |
MKP01-1.5U/450 | ±2 | 1.5 | 450 | 31.5x23.5x13.5 | 27.5 | MKP01 |
MKP01-2.2U/450 | ±2 | 2.2 | 450 | 31.5x24.5x15 | 27.5 | MKP01 |
MKP01-3.3U/450 | ±2 | 3.3 | 450 | 41.5x28.5x16 | 37.5 | MKP01 |
MKP01-4.7U/450 | ±2 | 4.7 | 450 | 41.5x33x18 | 37.5 | MKP01 |
MKP01-6.8U/450 | ±2 | 6.8 | 450 | 42.5x38x21 | 37.5 | MKP01 |
MKP01-8.2U/450 | ±2 | 8.2 | 450 | 42.5x38x21 | 37.5 | MKP01 |
MKP02-0.015U/600 | ±5 | 0.015 | 600 | 13x10.5x4.5 | 10 | MKP02 |
MKP02-0.022U/600 | ±5 | 0.022 | 600 | 13x10.5x5.5 | 10 | MKP02 |
MKP02-0.033U/600 | ±5 | 0.033 | 600 | 13x12.5x5.5 | 10 | MKP02 |
MKP02-0.047U/600 | ±2 | 0.047 | 600 | 13x13.5x5.5 | 10 | MKP02 |
MKP02-0.068U/600 | ±5 | 0.068 | 600 | 18x10.5x5.5 | 15 | MKP02 |
MKP02-0.10U/600 | ±2 | 0.1 | 600 | 18x12.5x6.5 | 15 | MKP02 |
MKP02-0.15U/600 | ±2 | 0.15 | 600 | 18x14.5x8.5 | 15 | MKP02 |
MKP02-0.22U/600 | ±2 | 0.22 | 600 | 18x17x8.5 | 15 | MKP02 |
MKP02-0.27U/600 | ±2 | 0.27 | 600 | 26.5x15.5x7.5 | 22.5 | MKP02 |
MKP02-0.33U/600 | ±2 | 0.33 | 600 | 26.5x16.5x8.5 | 22.5 | MKP02 |
MKP02-0.47U/600 | ±2 | 0.47 | 600 | 26.5x18.5x10.5 | 22.5 | MKP02 |
MKP02-0.68U/600 | ±2 | 0.68 | 600 | 31.5x20.5x11.5 | 27.5 | MKP02 |
MKP02-1U/600 | ±2 | 1 | 600 | 31.5x23.5x13.5 | 27.5 | MKP02 |
MKP02-1.5U/600 | ±2 | 1.5 | 600 | 31.5x24.5x15 | 27.5 | MKP02 |
MKP02-2.2U/600 | ±2 | 2.2 | 600 | 41.5x28.5x16 | 37.5 | MKP02 |