| Manufacturer | VISHAY |
| Type of capacitor | polypropylene |
| Mounting | THT |
| Symbol | Kind of capacitor | Operating temperature | Body dim. | Tolerance | Pitch | Cap. | Operating voltage | Operating voltage |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [%] | [mm] | [F] | [V DC] | [V AC] | ||
| F339MX234731KCI2B0 | X2 | -55...110 | 10x11.5x6 | ±10 | 7.5 | 56n | 630 | 310 |
| F339MX252231MIP2T0 | X2 | -55...110 | 26.5x22.5x12.5 | ±20 | 22.5 | 2.2µ | 630 | 310 |
| F339X131533MDA2B0 | X1 | -55...110 | 12.5x10x4 | ±20 | 10 | 15n | 800 | 330 |
| F339X141048MFP2B0 | X1 | -55...110 | 17.5x16.5x10 | ±20 | 15 | 100n | 1k | 480 |
| F339X143348MIP2T0 | X1 | -55...110 | 26x22x12 | ±20 | 22.5 | 330n | 1k | 480 |
| KP1830210014W | - | -55...100 | 7.2x6x4.5 | ±5 | 5 | 1n | 100 | 63 |
| KP1830233061W | - | -55...100 | 7.2x6x4.5 | ±1 | 5 | 3.3n | 63 | 40 |
| F339X141548MIP2T0 | X1 | -55...100 | 26x7x16.5 | ±20 | 22.5 | 150n | 1k | 480 |