| Manufacturer | TDK |
| Type of capacitor | polypropylene |
| Kind of capacitor | X2 |
| Oper. volt. | 305V AC |
| Climate class | 40/105/56; IEC 60068-1 |
| Lead length | 6mm |
| Symbol | Tolerance | Cap. | Body dim. | Term. pitch | Operating voltage |
|---|---|---|---|---|---|
| [%] | [F] | [mm] | [mm] | [V DC] | |
| B32922C3104M | ±20 | 100n | 5x10.5x18 | 15 | 630 |
| B32922C3154M | ±20 | 150n | 6x12x18 | 15 | 630 |
| B32922C3223M | ±20 | 22n | 5x10.5x18 | 15 | 630 |
| B32922C3224M | ±20 | 220n | 7x12.5x18 | 15 | 630 |
| B32922C3473M | ±20 | 47n | 5x10.5x18 | 15 | 630 |
| B32922C3474M | ±20 | 470n | 9x17.5x18 | 15 | 630 |
| B32922C3684M | ±20 | 680n | 11x18.5x18 | 15 | 630 |
| B32923C3105M | ±20 | 1µ | 11x20.5x26.5 | 22.5 | 630 |
| B32924C3155M | ±20 | 1.5µ | 12.5x21.5x31.5 | 27.5 | 630 |
| B32924C3225M | ±20 | 2.2µ | 14x24.5x31.5 | 27.5 | 630 |
| B32921C3103M | ±20 | 10n | 4x9x13 | 10 | 630 |
| B32921C3333M | ±20 | 33n | 4x9x13 | 10 | 630 |
| B32921C3473M | ±20 | 47n | 5x11x13 | 10 | 630 |
| B32922C3334M | ±20 | 330n | 8x14x18 | 15 | 630 |
| B32923C3474M | ±20 | 470n | 8.5x16.5x26.5 | 22.5 | 630 |
| B32923C3684M | ±20 | 680n | 10.5x16.5x26.5 | 22.5 | 630 |
| B32922C3104K | ±10 | 100n | 5x10.5x18 | 15 | 630 |
| B32922C3104K289 | ±10 | 100n | 5x10.5x18 | 15 | 630 |
| B32922C3104M189 | ±20 | 100n | 5x10.5x18 | 15 | 630 |
| B32922C3154K | ±10 | 150n | 6x12x18 | 15 | 630 |
| B32922C3683K | ±10 | 68n | 5x10.5x18 | 15 | 630 |
| B32923C3334M | ±20 | 330n | 6x15x26.5 | 22.5 | 630 |
| B32923C3474K | ±10 | 470n | 8.5x16.5x26.5 | 22.5 | 630 |
| B32923C3684K | ±10 | 680n | 10.5x16.5x26.5 | 22.5 | 630 |
| B32924C3105K | ±10 | 1µ | 11x19x31.5 | 27.5 | 630 |
| B32924C3335M | ±20 | 3.3µ | 18x33x31.5 | 27.5 | 630 |
| B32924C3475M | ±20 | 4.7µ | 18x33x31.5 | 27.5 | 630 |
| B32924C3565M | ±20 | 5.6µ | 22x36.5x31.5 | 27.5 | - |
| B32923C3225M | ±20 | 2.2µ | 26.5x29.5x14.5 | 22.5 | 630 |
| B32921C3104M289 | ±20 | 100n | 13x12x6 | 10 | 630 |
| B32921C3473M289 | ±20 | 47n | 13x11x5 | 10 | 630 |
| B32922C3104K000 | ±10 | 100n | 18x10.5x5 | 15 | 630 |
| B32922C3104M000 | ±20 | 100n | 18x10.5x5 | 15 | 630 |
| B32922C3104M289 | ±20 | 100n | 18x10.5x5 | 15 | 630 |
| B32922C3154M000 | ±20 | 150n | 18x12x6 | 15 | 630 |
| B32922C3224M000 | ±20 | 220n | 18x12.5x7 | 15 | 630 |
| B32922C3224M189 | ±20 | 220n | 18x12.5x7 | 15 | 630 |
| B32922C3224M289 | ±20 | 220n | 18x12.5x7 | 15 | 630 |
| B32922C3334M289 | ±20 | 330n | 18x14x8 | 15 | 630 |
| B32922C3474K000 | ±10 | 470n | 18x17.5x9 | 15 | 630 |
| B32922C3474M000 | ±20 | 470n | 18x17.5x9 | 15 | 630 |
| B32923C3155M000 | ±20 | 1.5µ | 26.5x22x12 | 22.5 | 630 |
| B32923C3334M000 | ±20 | 330n | 26.5x15x6 | 22.5 | 630 |
| B32924C3105M000 | ±20 | 1µ | 31.5x19x11 | 27.5 | 630 |
| B32924C3225M000 | ±20 | 2.2µ | 31.5x24.5x14 | 27.5 | 630 |