Capacitor: polypropylene; THT

Capacitor: polypropylene; THT, MKP01-0.1U/450, MKP01-0.15U/450, MKP01-0.18U/450 |EN|
Type of capacitorpolypropylene
MountingTHT
tgδ0.002
Climate class25/085/21
Applicationaudio equipment
Operating temperature-25...85°C
Symbol Manufacturer Tolerance Cap. Uoper. Body dim. Pitch Manufacturer series
[%] [µF] [V DC] [mm] [mm]
MKP01-0.1U/450 MIFLEX SOLUTIONS ±2 0.1 450 18x14x5.5 15 MKP01
MKP01-0.15U/450 MIFLEX SOLUTIONS ±2 0.15 450 18x12.5x6.5 15 MKP01
MKP01-0.18U/450 MIFLEX SOLUTIONS ±2 0.18 450 18x13.5x7.5 15 MKP01
MKP01-0.22U/450 MIFLEX SOLUTIONS ±2 0.22 450 18x13.5x7.5 15 MKP01
MKP01-0.27U/450 MIFLEX SOLUTIONS ±2 0.27 450 18x14.5x8.5 15 MKP01
MKP01-0.33U/450 MIFLEX SOLUTIONS ±2 0.33 450 18x17x8.5 15 MKP01
MKP01-0.47U/450 MIFLEX SOLUTIONS ±2 0.47 450 26.5x15.5x7.5 22.5 MKP01
MKP01-0.68U/450 MIFLEX SOLUTIONS ±2 0.68 450 26.5x18.5x10.5 22.5 MKP01
MKP01-1U/450 MIFLEX SOLUTIONS ±2 1 450 26.5x18.5x10.5 22.5 MKP01
MKP01-1.5U/450 MIFLEX SOLUTIONS ±2 1.5 450 31.5x23.5x13.5 27.5 MKP01
MKP01-2.2U/450 MIFLEX SOLUTIONS ±2 2.2 450 31.5x24.5x15 27.5 MKP01
MKP01-3.3U/450 MIFLEX SOLUTIONS ±2 3.3 450 41.5x28.5x16 37.5 MKP01
MKP01-4.7U/450 MIFLEX SOLUTIONS ±2 4.7 450 41.5x33x18 37.5 MKP01
MKP01-6.8U/450 MIFLEX SOLUTIONS ±2 6.8 450 42.5x38x21 37.5 MKP01
MKP01-8.2U/450 MIFLEX SOLUTIONS ±2 8.2 450 42.5x38x21 37.5 MKP01
MKP02-0.015U/600 MIFLEX SOLUTIONS ±5 0.015 600 13x10.5x4.5 10 MKP02
MKP02-0.022U/600 MIFLEX SOLUTIONS ±5 0.022 600 13x10.5x5.5 10 MKP02
MKP02-0.033U/600 MIFLEX SOLUTIONS ±5 0.033 600 13x12.5x5.5 10 MKP02
MKP02-0.047U/600 MIFLEX SOLUTIONS ±2 0.047 600 13x13.5x5.5 10 MKP02
MKP02-0.068U/600 MIFLEX SOLUTIONS ±5 0.068 600 18x10.5x5.5 15 MKP02
MKP02-0.10U/600 MIFLEX SOLUTIONS ±2 0.1 600 18x12.5x6.5 15 MKP02
MKP02-0.15U/600 MIFLEX SOLUTIONS ±2 0.15 600 18x14.5x8.5 15 MKP02
MKP02-0.22U/600 MIFLEX SOLUTIONS ±2 0.22 600 18x17x8.5 15 MKP02
MKP02-0.27U/600 MIFLEX SOLUTIONS ±2 0.27 600 26.5x15.5x7.5 22.5 MKP02
MKP02-0.33U/600 MIFLEX SOLUTIONS ±2 0.33 600 26.5x16.5x8.5 22.5 MKP02
MKP02-0.47U/600 MIFLEX SOLUTIONS ±2 0.47 600 26.5x18.5x10.5 22.5 MKP02
MKP02-0.68U/600 MIFLEX SOLUTIONS ±2 0.68 600 31.5x20.5x11.5 27.5 MKP02
MKP02-1U/600 MIFLEX SOLUTIONS ±2 1 600 31.5x23.5x13.5 27.5 MKP02
MKP02-1.5U/600 MIFLEX SOLUTIONS ±2 1.5 600 31.5x24.5x15 27.5 MKP02
MKP02-2.2U/600 MIFLEX SOLUTIONS ±2 2.2 600 41.5x28.5x16 37.5 MKP02