Capacitor; SMD; KEMET

Manufacturer
MountingSMD
Symbol Tolerance Type of capacitor Operating temperature Manufacturer series Capacitance Operating voltage ESR value Case Case - inch Case - mm Leakage current Application Conform to the norm Service life Body dim. Trade name Kind of capacitor Diameter Height
[%] [°C] [µF] [V DC] [mΩ] [A] [h] [mm] [mm] [mm]
A700D107M006ATE015 ±20 polymer -55...125 A700 100 6.3 15 D 2917 7343 25.2µ - - - - AO-CAP low ESR - -
A700D107M006ATE018 ±20 polymer -55...125 A700 100 6.3 18 D 2917 7343 25.2µ - - - - AO-CAP low ESR - -
A700D226M016ATE018 ±20 polymer -55...125 A700 22 16 18 D 2917 7343 14.08µ - - - - - - - -
A700D226M016ATE025 ±20 polymer -55...125 A700 22 16 25 D 2917 7343 14.08µ - - - - - - - -
A700D226M016ATE030 ±20 polymer -55...125 A700 22 16 30 D 2917 7343 14.08µ - - - - - - - -
A700D337M002ATE007 ±20 polymer -55...125 A700 330 2 7 D 2917 7343 39.6µ - - - - AO-CAP low ESR - -
A700D566M010ATE015 ±20 polymer -55...125 A700 56 10 15 D 2917 7343 22.4µ - - - - AO-CAP low ESR - -
A700V106M016ATE045 ±20 polymer -55...125 A700 10 16 45 V 2917 7343 6.4µ - - - - - - - -
A700V106M016ATE060 ±20 polymer -55...125 A700 10 16 60 V 2917 7343 6.4µ - - - - - - - -
A700V106M12RATE040 ±20 polymer -55...125 A700 10 12.5 40 V 2917 7343 - - - - - - - -
A700V156M016ATE040 ±20 polymer -55...125 A700 15 16 40 V 2917 7343 10µ - - - - - - - -
A700V156M025ATE040 ±20 polymer -55...125 A700 15 25 40 V 2917 7343 - - - - - - low ESR - -
A700V156M12RATE040 ±20 polymer -55...125 A700 15 12.5 40 V 2917 7343 - - - - - - - -
A700V226M016ATE018 ±20 polymer -55...125 A700 22 16 18 V 2917 7343 35µ - - - - - - - -
A700V226M016ATE030 ±20 polymer -55...125 A700 22 16 30 V 2917 7343 35µ - - - - - - - -
A700V226M12RATE030 ±20 polymer -55...125 A700 22 12.5 30 V 2917 7343 11µ - - - - - - - -
A700V337M002ATE006 ±20 polymer -55...125 A700 330 2 6 V 2917 7343 - - - - - - low ESR - -
A700V337M002ATE009 ±20 polymer -55...125 A700 330 2 9 V 2917 7343 - - - - - - low ESR - -
A700V337M002ATE4R5 ±20 polymer -55...125 A700 330 2 4.5 V 2917 7343 - - - - - - low ESR - -
A700V337M2R5ATE006 ±20 polymer -55...125 A700 330 2.5 6 V 2917 7343 - - - - - - low ESR - -
A700V337M2R5ATE009 ±20 polymer -55...125 A700 330 2.5 9 V 2917 7343 - - - - - - low ESR - -
A700V337M2R5ATE4R5 ±20 polymer -55...125 A700 330 2.5 4.5 V 2917 7343 - - - - - - low ESR - -
A700V476M006ATE018 ±20 polymer -55...125 A700 47 6.3 18 V 2917 7343 11.844µ - - - - AO-CAP low ESR - -
A700V476M006ATE028 ±20 polymer -55...125 A700 47 6.3 28 V 2917 7343 11.844µ - - - - AO-CAP low ESR - -
A700V477M2R5ATE006 ±20 polymer -55...125 A700 470 2.5 6 V 2917 7343 70.5µ - - - - - - - -
A700V477M2R5ATE009 ±20 polymer -55...125 A700 470 2.5 9 V 2917 7343 70.5µ - - - - - - - -
A700V477M2R5ATE4R5 ±20 polymer -55...125 A700 470 2.5 4.5 V 2917 7343 70.5µ - - - - - - - -
A700W227M002ATE006 ±20 polymer -55...125 A700 220 2 6 W 2917 7343 - - - - - - low ESR - -
A700W227M002ATE009 ±20 polymer -55...125 A700 220 2 9 W 2917 7343 - - - - - - low ESR - -
A700W227M2R5ATE006 ±20 polymer -55...125 A700 220 2.5 6 W 2917 7343 - - - - - - low ESR - -
A700W227M2R5ATE009 ±20 polymer -55...125 A700 220 2.5 9 W 2917 7343 - - - - - - low ESR - -
A700X107M010ATE010 ±20 polymer -55...125 A700 100 10 10 X 2917 7343 40µ - - - - AO-CAP low ESR - -
A700X157M006ATE015 ±20 polymer -55...125 A700 150 6.3 15 X 2917 7343 37.8µ - - - - AO-CAP low ESR - -
A700X157M010ATE010 ±20 polymer -55...125 A700 150 10 10 X 2917 7343 60µ - - - - AO-CAP low ESR - -
A700X187M006ATE010 ±20 polymer -55...125 A700 180 6.3 10 X 2917 7343 45.36µ - - - - AO-CAP low ESR - -
A700X187M006ATE015 ±20 polymer -55...125 A700 180 6.3 15 X 2917 7343 45.36µ - - - - AO-CAP low ESR - -
A700X227M006ATE007 ±20 polymer -55...125 A700 220 6.3 7000 X 2917 7343 55.44µ - - - - AO-CAP low ESR - -
A700X337M004ATE010 ±20 polymer -55...125 A700 330 4 10 X 2917 7343 55.44µ - - - - AO-CAP low ESR - -
A700X477M2R5ATE005 ±20 polymer -55...125 A700 470 2.5 5 X 2917 7343 - - - - - - low ESR - -
A700X477M2R5ATE007 ±20 polymer -55...125 A700 470 2.5 7 X 2917 7343 - - - - - - low ESR - -
A700X477M2R5ATE010 ±20 polymer -55...125 A700 470 2.5 10 X 2917 7343 - - - - - - low ESR - -
A700X477M2R5ATE015 ±20 polymer -55...125 A700 470 2.5 15 X 2917 7343 - - - - - - low ESR - -
A700X567M002ATE006 ±20 polymer -55...125 A700 560 2 6 X 2917 7343 - - - - - - low ESR - -
A700X567M002ATE009 ±20 polymer -55...125 A700 560 2 9 X 2917 7343 - - - - - - low ESR - -
A700X567M002ATE4R5 ±20 polymer -55...125 A700 560 2 4.5 X 2917 7343 - - - - - - low ESR - -
A700X567M2R5ATE006 ±20 polymer -55...125 A700 560 2.5 6 X 2917 7343 - - - - - - low ESR - -
A700X567M2R5ATE009 ±20 polymer -55...125 A700 560 2.5 9 X 2917 7343 - - - - - - low ESR - -
A700X567M2R5ATE4R5 ±20 polymer -55...125 A700 560 2.5 4.5 X 2917 7343 - - - - - - low ESR - -
A720V477M002APE003 ±20 polymer -55...105 A720 470 2 3 V 2917 7343 - - - - - - low ESR - -
A720V477M002APE006 ±20 polymer -55...105 A720 470 2 6 V 2917 7343 - - - - - - low ESR - -
A720V477M002APE4R5 ±20 polymer -55...105 A720 470 2 4.5 V 2917 7343 - - - - - - low ESR - -
A720V477M2R5APE4R5 ±20 polymer -55...105 A720 470 2.5 4.5 V 2917 7343 - - - - - - low ESR - -
A720V567M002APE003 ±20 polymer -55...105 A720 560 2 3 V 2917 7343 67.2µ - - - - - - - -
A720V567M002APE006 ±20 polymer -55...105 A720 560 2 6 V 2917 7343 67.2µ - - - - - - - -
A720V567M002APE4R5 ±20 polymer -55...105 A720 560 2 4.5 V 2917 7343 67.2µ - - - - - - - -
A720V567M2R5APE003 ±20 polymer -55...105 A720 560 2.5 3 V 2917 7343 84µ - - - - - - - -
A720V567M2R5APE006 ±20 polymer -55...105 A720 560 2.5 6 V 2917 7343 84µ - - - - - - - -
A720V567M2R5APE4R5 ±20 polymer -55...105 A720 560 2.5 4.5 V 2917 7343 84µ - - - - - - - -
A768KE107M1VLAS036 ±20 polymer -55...125 A768 100 35 36 - - - - - - 2000 Ø8x6.7 - low ESR 8 6.7
A768KE226M1JLAE054 ±20 polymer -55...125 A768 22 63 54 - - - - - - 2000 Ø8x6.7 - low ESR 8 6.7
A768KE276M1JLAE054 ±20 polymer -55...125 A768 27 63 54 - - - - - - 2000 Ø8x6.7 - low ESR 8 6.7
A768KE686M1GLAE038 ±20 polymer -55...125 A768 680 40 38 - - - - - - 2000 Ø8x6.7 - low ESR 8 6.7
A768KE826M1GLAE038 ±20 polymer -55...125 A768 820 40 38 - - - - - - 2000 Ø8x6.7 - low ESR 8 6.7
A768KS187M1VLAE024 ±20 polymer -55...125 A768 180 35 24 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768KS227M1VLAE024 ±20 polymer -55...125 A768 220 35 24 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768KS336M1KLAE038 ±20 polymer -55...125 A768 33 80 38 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768KS337M1ELAE019 ±20 polymer -55...125 A768 330 25 19 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768KS396M1KLAE038 ±20 polymer -55...125 A768 39 80 38 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768KS397M1ELAE019 ±20 polymer -55...125 A768 390 25 19 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768MS107M1HLAE024 ±20 polymer -55...125 A768 100 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS107M1HLAV024 ±20 polymer -55...125 A768 100 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS107M1JLAV027 ±20 polymer -55...125 A768 100 63 27 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS108M1CLAV015 ±20 polymer -55...125 A768 33 80 38 - - - - - - 2000 Ø8x12.2 - low ESR 8 12.2
A768MS127M1HLAE024 ±20 polymer -55...125 A768 120 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS127M1HLAV024 ±20 polymer -55...125 A768 120 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS157M1HLAE024 ±20 polymer -55...125 A768 150 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS157M1HLAV024 ±20 polymer -55...125 A768 150 50 24 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS227M1GLAE022 ±20 polymer -55...125 A768 220 40 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS227M1GLAV022 ±20 polymer -55...125 A768 220 40 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS277M1GLAE022 ±20 polymer -55...125 A768 270 40 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS277M1GLAV022 ±20 polymer -55...125 A768 270 40 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS277M1VLAE022 ±20 polymer -55...125 A768 270 35 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS277M1VLAV022 ±20 polymer -55...125 A768 270 35 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS337M1VLAE022 ±20 polymer -55...125 A768 330 35 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS337M1VLAV022 ±20 polymer -55...125 A768 330 35 22 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS477M1ELAV017 ±20 polymer -55...125 A768 47 80 34 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS567M1ELAV017 ±20 polymer -55...125 A768 56 80 34 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A768MS826M1JLAV027 ±20 polymer -55...125 A768 82 63 27 - - - - - - 2000 Ø10x12.2 - low ESR 10 12.2
A780MS107M1JLAS030 ±20 hybrid -55...125 - 100 63 30 - - - - - - 4000 Ø10x12.2 - - 10 12.2
A780MS566M1JLAS030 ±20 hybrid -55...125 - 56 63 30 - - - - - - 4000 Ø10x12.2 - - 10 12.2
T523H337M016APE070 ±20 tantalum-polymer -55...85 T523 330 16 70 H 2924 7360 528µ - - - - KO-CAP low ESR - -
T523H477M016APE070 ±20 tantalum-polymer -55...85 T523 470 16 70 - 2924 7360 752 - - - - KO-CAP low ESR - -
T523J337M010APE070 ±20 tantalum-polymer -55...85 T523 330 10 70 J 2924 7360 330µ - - - - KO-CAP low ESR - -
T523J477M010APE070 ±20 tantalum-polymer -55...85 T523 470 10 70 J 2924 7360 470µ - - - - KO-CAP low ESR - -
T523J687M006APE070 ±20 tantalum-polymer -55...85 T523 680 6.3 70 J 2924 7360 428µ - - - - KO-CAP low ESR - -
T525B226M010ATE080 ±20 tantalum-polymer -55...125 T525 22 10 80 B 1411 3528 22µ - - - - KO-CAP low ESR - -
T525B686M006ATE080 ±20 tantalum-polymer -55...125 T525 68 6.3 80 B 1411 3528 42.8µ - - - - KO-CAP low ESR - -
T525D107M010ATE025 ±20 tantalum-polymer -55...125 T525 100 10 25 D 2917 7343 100µ - - - - KO-CAP low ESR - -
T525D227M010ATE025 ±20 tantalum-polymer -55...125 T525 220 10 25 D 2917 7343 220µ - - - - KO-CAP low ESR - -
T525D337M006ATE025 ±20 tantalum-polymer -55...125 T525 330 6.3 25 D 2917 7343 207.9 - - - - KO-CAP low ESR - -
T525D476M016ATE035 ±20 tantalum-polymer -55...125 T525 47 16 35 D 2917 7343 75.2 - - - - KO-CAP low ESR - -
T525D687M2R5ATE025 ±20 tantalum-polymer -55...125 T525 680 2.5 25 D 2917 7343 170µ - - - - KO-CAP low ESR - -
T527I107M006ATE100 ±20 tantalum-polymer -55...105 T527 100 6.3 100 I 1206 3216 63µ - - - - KO-CAP low ESR - -
T527I226M010ATE200 ±20 tantalum-polymer -55...105 T527 22 10 200 I 1206 3216 22µ - - - - KO-CAP low ESR - -
T527I476M010ATE200 ±20 tantalum-polymer -55...105 T527 47 10 200 I 1206 3216 47µ - - - - KO-CAP low ESR - -
T527S106M025ATE150 ±20 polymer -55...105 T527 10 25 150 - 1206 3216 50µ - - - - KO-CAP low ESR - -
T528Z477M2R5ATE005 ±20 tantalum-polymer -55...105 T528 470 2.5 5 Z 2917 7343 117.5µ - - - - KO-CAP low ESR - -
T529P226M010AAE200 ±20 tantalum-polymer -55...105 T529 22 10 200 P 0805 2012 33µ - - - - KO-CAP low ESR - -
T529P476M006AAE200 ±20 tantalum-polymer -55...105 T529 47 6.3 200 P 0805 2012 29.6µ - - - - KO-CAP low ESR - -
T529P476M010AAE200 ±20 tantalum-polymer -55...105 T529 47 10 200 P 0805 2012 141µ - - - - KO-CAP low ESR - -
T541X336M050AH6710 ±20 tantalum-polymer -55...125 T541 33 50 75 X 2917 7343 165µ - - - - KO-CAP low ESR - -
T543X107M025AHE060 ±20 tantalum-polymer -55...105 T543 100 25 60 - 2917 7343 250µ - - - - KO-CAP low ESR - -
T543X107M025ATE060 ±20 tantalum-polymer -55...125 T543 100 25 60 - 2917 7343 250µ - - - - KO-CAP low ESR - -
T543X336M050AHE040 ±20 tantalum-polymer -55...125 T543 33 50 40 - 2917 7343 165µ - - - - KO-CAP low ESR - -
T543X336M050ATE040 ±20 tantalum-polymer -55...105 T543 33 50 10 X 2917 7343 165µ - - - - KO-CAP low ESR - -
T543X476M035ATE030 ±20 tantalum-polymer -55...125 T543 47 35 30 - 2917 7343 164.5µ - - - - KO-CAP low ESR - -
T545H158M006ATE035 ±20 tantalum-polymer -55...85 T545 1500 6.3 35 H 2924 7360 945µ - - - - KO-CAP low ESR - -
T545H158M006ATE055 ±20 tantalum-polymer -55...85 T545 1500 6.3 35 H 2924 7360 945µ - - - - KO-CAP low ESR - -
T545V107M016ATE050 ±20 tantalum-polymer -55...105 T545 100 16 50 V 2917 7343 160µ - - - - KO-CAP low ESR - -
T545X227M016ATE035 ±20 tantalum-polymer -55...105 T545 220 16 35 X 2917 7343 352µ - - - - KO-CAP low ESR - -
T545X337K016ATE025 ±10 tantalum-polymer -55...105 T545 330 16 25 - 2917 7343 528µ - - - - KO-CAP low ESR - -
T545Y337M010ATE035 ±20 tantalum-polymer - T545 330 10 35 Y 2917 7343 330µ - - - - KO-CAP low ESR - -
T591B476M010ATE070 ±20 tantalum-polymer -55...125 T591 47 10 70 B 1311 3528 47µ automobile electronics - - - KO-CAP low ESR - -
T591D106M050ATE090 ±20 tantalum-polymer -55...125 T591 10 50 90 D 2917 7343 50µ automobile electronics - - - KO-CAP low ESR - -
T591D107M010ATE025 ±20 tantalum-polymer -55...125 T591 100 10 25 D 2917 7343 100µ automobile electronics - - - KO-CAP low ESR - -
T591D226M025ATE060 ±20 tantalum-polymer -55...125 T591 22 25 60 D 2917 7343 55µ automobile electronics - - - KO-CAP low ESR - -
T591D336M035ATE065 ±20 tantalum-polymer -55...125 T591 33 35 65 D 2917 7343 115.5µ automobile electronics - - - KO-CAP low ESR - -
T591V106M035ATE120 ±20 tantalum-polymer -55...125 T591 10 35 120 V 2917 7343 35µ automobile electronics - - - KO-CAP low ESR - -
T591V227M004ATE018 ±20 tantalum-polymer -55...105 T591 220 4 18 V 2917 7343 88µ automobile electronics - - - KO-CAP low ESR - -
T591V227M004ATE025 ±20 tantalum-polymer -55...105 T591 220 4 25 V 2917 7343 88µ automobile electronics - - - KO-CAP low ESR - -
T591X476M035ATE075 ±20 tantalum-polymer -55...125 T591 47 35 75 X 2917 7343 164.5µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598B476M010ATE070 ±20 tantalum-polymer -55...125 T598 47 10 70 B 1311 3528 47µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D106M035ATE120 ±20 tantalum-polymer -55...125 T598 10 35 120 D 2917 7343 35µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D107M016ATE050 ±20 tantalum-polymer -55...125 T598 100 16 50 D 2917 7343 160µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D226M035ATE065 ±20 tantalum-polymer -55...125 T598 22 35 65 D 2917 7343 77µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D336M025ATE060 ±20 tantalum-polymer -55...125 T598 33 25 60 D 2917 7343 82.5µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D336M035ATE065 ±20 tantalum-polymer -55...125 T598 33 35 65 D 2917 7343 115.5µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D337M006ATE025 ±20 tantalum-polymer -55...125 T598 330 6.3 25 D 2917 7343 207.9µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598D476M025ATE060 ±20 tantalum-polymer -55...125 T598 47 25 60 D 2917 7343 117.5µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
T598V106M035ATE120 ±20 tantalum-polymer -55...125 T598 10 35 120 V 2917 7343 35µ automobile electronics AEC-Q200 - - KO-CAP low ESR - -
TF08A226M016APE200 ±20 tantalum-polymer -55...105 TF 22 16 200 - 1206 3216 70.4µ - - - - KO-CAP low ESR - -
TF08A476M006APE150 ±20 tantalum-polymer -55...105 TF 47 6.3 150 - 1206 3216 29.6µ - - - - KO-CAP low ESR - -