Capacitor: tantalum; THT

Capacitor: tantalum; THT, TC-0.1/35, TC-0.22/35, TC-0.33/35, TC-0.47/35, TC-0.68/35, TC-1/35 |EN|
Type of capacitortantalum
Tolerance±20%
Operating temperature-55...85°C
Caution!Higher voltage ratings and tighter tolerance product may be substituted within the same size. Voltage substitution will be marked with the higher voltage rating.
Symbol Manufacturer Cap. Operating voltage Pitch
[µF] [V DC] [mm]
TC-0.1/35   0.1 35 2.54
TC-0.22/35   0.22 35 2.54
TC-0.33/35   0.33 35 2.54
TC-0.47/35   0.47 35 2.54
TC-0.68/35   0.68 35 2.54
TC-1/35   1 35 2.54
TC-1/50   1 50 2.54
TC-1.5/35   1.5 35 2.54
TC-2.2/25   2.2 25 2.54
TC-2.2/35   2.2 35 2.54
TC-3.3/16   3.3 16 2.54
TC-3.3/35   3.3 35 2.54
TC-4.7/16   4.7 16 2.54
TC-4.7/25   4.7 25 2.54
TC-4.7/35   4.7 35 2.54
TC-4.7/50   4.7 50 2.54
TC-6.8/35   6.8 35 2.54
TKT100M1602BR KINGTRONICS 10 16 2.54
TC-10/25   10 25 2.54
TC-10/35   10 35 2.54
TC-22/6.3   22 6.3 2.54
TC-22/16   22 16 2.54
TC-22/25   22 25 2.54
TC-22/35/A1   22 35 2.54
TC-22/35   22 35 5.08
TC-33/16   33 16 2.54
TC-33/25   33 25 5.08
TC-33/35   33 35 5.08
TC-47/6.3   47 6.3 2.54
TC-47/16   47 16 2.54
TC-47/25   47 25 5.08
TC-47/35   47 35 5.08
TC-100/6.3   100 6.3 5.08
TC-100/16   100 16 5.08
TC-220/6.3   220 6.3 5.08