CARLO GAVAZZI

CARLO GAVAZZI, DUA01CB23500V, DUA01CD48500V, DUA52C724, DUA52C748, DUA55CM44, DUB01CD4810V |EN|
Manufacturer
IP ratingIP20
Mountingfor DIN rail mounting
Leadsscrew terminals
Power supplyexternal
Operating temperature-20...60°C
Type of automation modulecurrent monitoring relay
Symbol Manufacturer series Kind of output 1 Usup Usup Controlled parameter Controlled parameter range Body dimensions Frequency
[V DC] [V AC] [mm] [Hz]
DUA01CB23500V DUA SPDT - 115/230 AC/DC voltage, AC/DC current 500mA...500A, 2...600V 22.5x80x99.5 -
DUA01CD48500V DUA SPDT 24...48 24...48 AC/DC voltage, AC/DC current 500mA...500A, 2...600V 22.5x80x99.5 -
DUA52C724 DUA SPDT 12...24 - DC voltage 8...28V DC 17.5x81x67.2 -
DUA52C748 DUA SPDT 48 - DC voltage 38...58V DC 17.5x81x67.2 -
DUA55CM44 DUA SPDT - 208...480 AC voltage 208...480V AC 17.5x81x67.2 -
DUB01CD4810V DUB SPDT 24...48 24...48 AC/DC voltage 100mV...10V 22.5x80x99.5 -
DUB01CD48500V DUB SPDT 24...48 24...48 AC/DC voltage 2...500V 22.5x80x99.5 -
DUB01CB2310V DUB SPDT - 115/230 AC/DC voltage 100mV...10V 22.5x80x99.5 -
DUB01CB23500V DUB SPDT - 115/230 AC/DC voltage 2...500V 22.5x80x99.5 -
DUB02CT23 DUB SPDT - 24/230 AC voltage 19.2...28.8V AC, 92...138V AC, 184...275V AC 22.5x80x99.5 50...400
DUB03CW24 DUB SPDT 12...240 12...240 AC/DC voltage 10...26V, 10...53V, 12...127V, 24...264V 22.5x80x99.5 50...400
DUB71CB4810V DUB SPDT - 24/48 AC/DC voltage 100mV...10V 35.5x81x67.2 -
DUB71CB48500V DUB SPDT - 24/48 AC/DC voltage 2...500V 35.5x81x67.2 -
DUB71CB2310V DUB SPDT - 115/230 AC/DC voltage 100mV...10V 35.5x81x67.2 -
DUB71CB23500V DUB SPDT - 115/230 AC/DC voltage 2...500V 35.5x81x67.2 -
DUC01DD48500V DUC SPDT x2 24...48 24...48 AC/DC voltage 2...500V 45x80x99.5 -
DUC01DB23500V DUC SPDT x2 - 115/230 AC/DC voltage 2...500V 45x80x99.5 -