CARLO GAVAZZI

Manufacturer
Power supplyfrom tested wiring system
Contact actuation delay0.1...30s
Controlled parameterAC voltage frequency
IP ratingIP20
Leadsscrew terminals
Operating temperature-20...60°C
Output 1 electrical parameters250V AC / 8A, 24V DC / 5A
Controlled parameter range50...60Hz
Type of automation modulefrequency monitoring relay
Symbol Mounting Kind of output 1 Usup Body dimensions
[V AC] [mm]
DFB01CM24 for DIN rail mounting SPDT 24...240 22.5x80x99.5
DFC01DB48 for DIN rail mounting SPDT x2 24/48 45x80x99.5
DFC01DB23 for DIN rail mounting SPDT x2 115/230 45x80x99.5
PFB01CM24 plug-in SPDT 24...240 36x80x94