CCA alloy speaker cables

CCA alloy speaker cables, GOOBAY-56707, SC-CCA2X0.75-RB010, SC-CCA2X0.75-RB025 |EN|
Manufacturer
Type of wireloudspeaker cable
Kind of coreCCA
Corestranded
Number of cores2
Symbol Shield structure Package contents Insulation colour Core section Outside dimensions
[m] [mm2] [mm]
GOOBAY-56707 unshielded 100 black-red 0.5 2.2x4.4
SC-CCA2X0.75-RB010 unshielded 10 black-red 0.75 2.5x5.2
SC-CCA2X0.75-RB025 unshielded 25 black-red 0.75 2.5x5.2
SC-CCA2X0.75-RB050 unshielded 50 black-red 0.75 2.5x5.2
SC-CCA2X0.75-RB100 unshielded 100 black-red 0.75 2.5x5.2
SC-CCA2X0.75-TR010 unshielded 10 transparent 0.75 2.5x5.2
SC-CCA2X0.75-TR025 unshielded 25 transparent 0.75 2.5x5.2
SC-CCA2X0.75-TR050 unshielded 50 transparent 0.75 2.5x5.2
SC-CCA2X0.75-TR100 unshielded 100 transparent 0.75 2.5x5.2
SC-CCA2X0.75-WH010 unshielded 10 white 0.75 2.5x5.2
SC-CCA2X0.75-WH025 unshielded 25 white 0.75 2.5x5.2
SC-CCA2X0.75-WH050 unshielded 50 white 0.75 2.5x5.2
SC-CCA2X0.75-WH100 unshielded 100 white 0.75 2.5x5.2
GOOBAY-56705 unshielded 100 black-red 1 2.8x5.6
SC-CCA2X1.50-RB010 unshielded 10 black-red 1.5 3.1x6.5
SC-CCA2X1.50-RB025 unshielded 25 black-red 1.5 3.1x6.5
SC-CCA2X1.50-RB050 unshielded 50 black-red 1.5 3.1x6.5
SC-CCA2X1.50-RB100 unshielded 100 black-red 1.5 3.1x6.5
SC-CCA2X1.50-TR010 unshielded 10 transparent 1.5 3.1x6.5
SC-CCA2X1.50-TR025 unshielded 25 transparent 1.5 3.1x6.5
SC-CCA2X1.50-TR050 unshielded 50 transparent 1.5 3.1x6.5
SC-CCA2X1.50-TR100 unshielded 100 transparent 1.5 3.1x6.5
SC-CCA2X1.50-WH010 unshielded 10 white 1.5 3.1x6.5
SC-CCA2X1.50-WH025 unshielded 25 white 1.5 3.1x6.5
SC-CCA2X1.50-WH050 unshielded 50 white 1.5 3.1x6.5
SC-CCA2X1.50-WH100 unshielded 100 white 1.5 3.1x6.5
SC-CCA2X2.50-RB010 unshielded 10 black-red 2.5 3.8x8
SC-CCA2X2.50-RB025 unshielded 25 black-red 2.5 3.8x8
SC-CCA2X2.50-RB050 unshielded 50 black-red 2.5 3.8x8
SC-CCA2X2.50-RB100 unshielded 100 black-red 2.5 3.8x8
SC-CCA2X2.50-TR010 unshielded 10 transparent 2.5 3.8x8
SC-CCA2X2.50-TR025 unshielded 25 transparent 2.5 3.8x8
SC-CCA2X2.50-TR100 unshielded 100 transparent 2.5 3.8x8
SC-CCA2X2.50-WH010 unshielded 10 white 2.5 3.8x8
SC-CCA2X2.50-WH025 unshielded 25 white 2.5 3.8x8
SC-CCA2X2.50-WH050 unshielded 50 white 2.5 3.8x8
SC-CCA2X2.50-WH100 unshielded 100 white 2.5 3.8x8
SC-CCA2X4.00-RB010 unshielded 10 black-red 4 5x10
SC-CCA2X4.00-RB025 unshielded 25 black-red 4 5x10
SC-CCA2X4.00-RB050 unshielded 50 black-red 4 5x10
SC-CCA2X4.00-RB100 unshielded 100 black-red 4 5x10
SC-CCA2X4.00-TR010 unshielded 10 transparent 4 5x10
SC-CCA2X4.00-TR025 unshielded 25 transparent 4 5x10
SC-CCA2X4.00-TR050 unshielded 50 transparent 4 5x10
SC-CCA2X4.00-TR100 unshielded 100 transparent 4 5x10
SC-CCA2X4.00-WH010 unshielded 10 white 4 5x10
SC-CCA2X4.00-WH025 unshielded 25 white 4 5x10
SC-CCA2X4.00-WH050 unshielded 50 white 4 5x10
SC-CCA2X4.00-WH100 unshielded 100 white 4 5x10