| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | CCA |
| Core | stranded |
| Operating temperature | -15...70°C |
| Number of cores | 2 |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Symbol | Colour | Core section | Package contents | Ext. dimensions |
|---|---|---|---|---|
| [mm2] | [m] | [mm] | ||
| TSK-51-05 | black-red | 0.5 | 5 | 2.2x4.4 |
| TSK-51-10 | black-red | 0.5 | 10 | 2.2x4.4 |
| TSK-51-20 | black-red | 0.5 | 20 | 2.2x4.4 |
| TSK-53-05 | black-red | 1 | 5 | 2.8x5.6 |
| TSK-53-10 | black-red | 1 | 10 | 2.8x5.6 |
| TSK-53-20 | black-red | 1 | 20 | 2.8x5.6 |
| TSK-54-05 | black-red | 1.5 | 5 | 3.2x6.4 |
| TSK-54-10 | black-red | 1.5 | 10 | 3.2x6.4 |
| TSK-54-20 | black-red | 1.5 | 20 | 3.2x6.4 |
| TSK-61-10 | transparent | 0.5 | 10 | 2.2x4.4 |
| TSK-61-20 | transparent | 0.5 | 20 | 2.2x4.4 |
| TSK-63-20 | transparent | 1 | 20 | 2.8x5.6 |
| TSK-64-10 | transparent | 1.5 | 10 | 3.2x6.4 |
| TSK-64-20 | transparent | 1.5 | 20 | 3.2x6.4 |