Steel; BOSSARD

Steel; BOSSARD, B1.6/BN715, B1.7/BN715, B2/BN715, B2.3/BN715, B2.5/BN715, B2.6/BN715, B3/BN715 |EN|
Manufacturer
Kind of washerround
Materialsteel
Plating materialzinc
DIN standardDIN 125A
BN standardBN 715
ISO standardISO 7089
PN standardPN 82006
DimensionsFig. 1.
Symbol Thread Int. dia. Out. diam. Height
[mm] [mm] [mm]
B1.6/BN715 M1,6 1.7 4 0.3
B1.7/BN715 M1,7 1.8 4.5 0.3
B2/BN715 M2 2.2 5 0.3
B2.3/BN715 M2,3 2.5 6 0.5
B2.5/BN715 M2,5 2.7 6 0.5
B2.6/BN715 M2,6 2.8 7 0.5
B3/BN715 M3 3.2 7 0.5
B3.5/BN715 M3,5 3.7 8 0.5
B4/BN715 M4 4.3 9 0.8
B4.5/BN715 M4,5 4.8 12 1
B5/BN715 M5 5.3 10 1
B6/BN715 M6 6.4 12 1.6
B7/BN715 M7 7.4 14 1.6
B8/BN715 M8 8.4 16 1.6
B10/BN715 M10 10.5 20 2
B12/BN715 M12 13 24 2.5
B14/BN715 M14 15 28 2.5
B16/BN715 M16 17 30 3
B18/BN715 M18 19 34 3
B20/BN715 M20 21 37 3
B24/BN715 M24 25 44 4
B27/BN715 M27 28 50 4
B30/BN715 M30 31 56 4