| Manufacturer | AKYGA |
| Type of eMobility | charger |
| Application | charging electric cars |
| Insulation colour | black |
| Flammability rating | UL94V-0 |
| Wire insulation material | elastomer thermoplastic TPE |
| IP rating | IP54 |
| Protection | over current OCP, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Cable length | 5m |
| Symbol | Ver. | Features | Structure | Core section | Rated voltage | Ioper. max | Power |
|---|---|---|---|---|---|---|---|
| [mm2] | [V AC] | [A] | [kW] | ||||
| AK-EC-07 | single-phase | - | CEE 7/7 (E/F) plug; Type 2 | 0.5; 2.5 | 110/250 | 16 | 3.8 |
| AK-EC-12 | three-phase | adjustable output current level | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 2.5 | 240/450 | 16 | 11 |
| AK-EC-14 | single-phase | adjustable output current level | IEC 60309 2P+E plug; Type 2 | 0.75; 6 | 110/250 | 32 | 7.2 |
| AK-EC-15 | single-phase | adjustable output current level | IEC 60309 2P+E plug; Type 1 | 0.75; 6 | 110/250 | 32 | 7.2 |
| AK-EC-18 | single-phase | adjustable output current level | CEE 7/7 (E/F) plug angled; Type 1 | 0.5; 2.5 | 110/250 | 16 | 3.8 |
| AK-EC-19 | single-phase | adjustable output current level | CEE 7/7 (E/F) plug angled; Type 2 | 0.5; 2.5 | 110/250 | 16 | 3.8 |
| AK-EC-20 | single-phase | adjustable output current level | BS 1363 (G) plug; Type 2 | 0.5; 2.5 | 110/250 | 13 | 3 |
| AK-EC-22 | three-phase | adjustable output current level | IEC 60309 3P+N+PE plug; Type 2 | 0.5; 6 | 240/450 | 32 | 22 |
| AK-EC-23 | single-phase | adjustable output current level | CEE 7/7 (E/F) plug angled; GB/T | 0.5; 2.5 | 110/250 | 16 | 3.8 |
| AK-EC-24 | three-phase | adjustable output current level | GB/T; IEC 60309 3P+N+PE plug | 0.5; 6 | 240/450 | 32 | 22 |
| AK-EC-21 | three-phase, wallbox | adjustable output current level | cables; Type 2 | 2.5 | 380/440 | 16 | 11 |
| Symbol | Operating temperature | Conform to the norm | Connector variant |
|---|---|---|---|
| [°C] | |||
| AK-EC-07 | -30...50 | IEC 62196 | UNI-Schuko plug |
| AK-EC-12 | -30...50 | IEC 62196 | - |
| AK-EC-14 | -30...50 | IEC 62196 | - |
| AK-EC-15 | -30...50 | IEC 62196 | - |
| AK-EC-18 | -30...50 | - | UNI-Schuko plug |
| AK-EC-19 | -30...50 | IEC 62196-2 | UNI-Schuko plug |
| AK-EC-20 | -30...50 | IEC 62196-2 | - |
| AK-EC-22 | -30...50 | IEC 62196-2 | - |
| AK-EC-23 | -30...50 | GB/T 20234.2-2015 | UNI-Schuko plug |
| AK-EC-24 | -30...50 | GB/T 20234.2-2015 | - |
| AK-EC-21 | -35...50 | IEC 62196-2 | - |