| Manufacturer | MEAN WELL |
| Type of charger | for rechargeable batteries |
| Rechargeable battery | acid-lead |
| Caution! | without connection cables |
| Symbol | Manufacturer's part number | Max. charg. current | Batteries capacity | Efficiency | Application | Output | Output voltage |
|---|---|---|---|---|---|---|---|
| [A] | [Ah] | [%] | [V DC] | ||||
| NPB-120-24XLR | NPB-120-24XLR | 4 | 15...50 | 89 | rechargeable battery 24V | 3pin XLR, male | 28.8 |
| NPB-360-12XLR | NPB-360-12XLR | 12 | 40...125 | 91 | rechargeable battery 12V | 4pin XLR, male | 14.4 |
| NPB-360-24XLR | NPB-360-24XLR | 12 | 20...65 | 92 | rechargeable battery 24V | 4pin XLR, male | 28.8 |
| NPB-750-24 | NPB-750-24 | 22.5 | 80...260 | 93 | rechargeable battery 24V | screw | 28.8 |
| RPB-1600-48 | RPB-1600-48 | 27.5 | 90...270 | 93.5 | rechargeable battery 48V | screw | 57.6 |