| Type of charger | for rechargeable batteries |
| Protection | short circuit protection SCP, against reverse polarity, overcharging protection, overheating OTP |
| Manufacturer | E-SHINE |
| Connectors for the country | Europe |
| Output plug | cables |
| Application | battery packs LI-ION |
| Supply voltage | 230V AC |
| Symbol | Indication | Rechargeable battery | Power | Max. charging current | Output voltage | Charging voltage | Max. voltage |
|---|---|---|---|---|---|---|---|
| [W] | [A] | [V DC] | [V] | [V DC] | |||
| LI-ION-11.1V-5A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 120 | 5 | - | 12.6 | 12.6 |
| LI-ION-14.8V-5A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 120 | 5 | - | 14.8 | 16.8 |
| LI-ION-14.8V-8A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 180 | 8 | - | 14.8...16.8 | 16.8 |
| LI-ION-14.8V-10A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 240 | 10 | - | 14.8 | 16.8 |
| LI-ION-25.9V-2A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 60 | 2 | - | 25.9 | 29.4 |
| LI-ION-37V-4A | end of charging LED, LED operation indicator, charging LED | Li-Ion | 180 | 4 | - | 37 | 42 |
| LIFEPO4-25.6V-4A | end of charging LED, LED operation indicator, charging LED | Li-FePO4 | 180 | 4 | 25.6 | 25.6 | 29.2 |
| LIFEPO4-38.4-5A | end of charging LED, LED operation indicator, charging LED | Li-FePO4 | 240 | 5 | 38.4 | 38.4 | 43.8 |
| LI-ION-4SL-10A | end of charging LED, LED operation indicator, LCD display, charging LED | Li-Ion | 240 | 10 | 14.8 | 10.4...16.8 | 16.8 |
| LI-ION-4SL-17A-LED | end of charging LED, LED operation indicator, LCD display, charging LED | Li-Ion | 360 | 17 | - | 10.4...16.8 | 16.8 |