| Manufacturer | KISTENBERG |
| Type of container | chest |
| Kind of container | tool case |
| Material | polymer |
| Colour | black |
| Manufacturer series | HEAVY |
| Force | 25kg |
| Symbol | Features | Body dimensions | Ver. |
|---|---|---|---|
| [mm] | |||
| KHV453520M-S411 | carrying handle; removable separator x8; metal latches | 445x360x216 | - |
| KHV453520P-S411 | two-component latches; carrying handle | 445x360x216 | with foam |
| KHV453520-S411 | two-component latches; carrying handle; removable separator x8 | 445x360x216 | - |
| KHV453535FM-S411 | carrying handle; metal latches | 445x360x337 | - |
| KHV453535F-S411 | deep tray; organiser in the lid 2x; carrying handle; ABS latches | 445x360x337 | - |
| KHV453535M-S411 | deep tray; carrying handle; metal latches | 445x360x337 | - |
| KHV453535O-S411 | carrying handle; ABS latches | 445x360x337 | - |
| KHV453535-S411 | deep tray; carrying handle; ABS latches | 445x360x337 | - |
| KHV603520M-S411 | carrying handle; removable separator x8; metal latches | 585x360x217 | - |
| KHV603520P-S411 | carrying handle; ABS latches | 585x360x217 | with foam |
| KHV603520-S411 | carrying handle; removable separator x8; ABS latches | 585x360x217 | - |
| KHV603535FM-S411 | deep tray; organiser in the lid 2x; metal latches | 585x360x337 | - |
| KHV603535F-S411 | deep tray; organiser in the lid 2x; carrying handle; ABS latches | 585x360x337 | - |
| KHV603535M-S411 | deep tray; carrying handle; metal latches | 585x360x337 | - |
| KHV603535O-S411 | carrying handle; ABS latches | 585x360x337 | - |
| KHV603535-S411 | deep tray; carrying handle; ABS latches | 585x360x337 | - |