Chokes series DEMS

Chokes series DEMS, DEMS-42/0.047/35, DEMS-42/0.068/30, DEMS-42/0.1/25, DEMS-42/0.15/20 |EN|
Manufacturer
Type of inductorwire
MountingTHT
Symbol Spatial orientation L Ioper. R Body dimensions Lead length
[µH] [A] [Ω] [mm] [mm]
DEMS-42/0.047/35 horizontal 47 35 12m 43x43x36 -
DEMS-42/0.1/25 horizontal 100 25 22m 43x43x36 -
DEMS-42/0.15/20 horizontal 150 20 33m 43x43x36 -
DEMS-42/0.33/12 horizontal 330 12 63m 43x43x36 -
DEMS-42/0.68/9 horizontal 680 9 110m 43x43x36 -
DEMS-42/1.0/8 horizontal 1000 8 155m 43x43x36 -
DEHF-42/0.012/180 horizontal 13 180 0.1m 44x43.5x29.5 -
DEHF-42/0.047/50 horizontal 47 50 10m 45x27.5x49 -
DEHF-42/0.068/40 horizontal 68 40 12m 45x43x36 -
DEHF-42/0.1/31 horizontal 100 31 16m 45x43x36 -
DEHF-42/0.15/28DLA horizontal 150 28 21m 45x43x36 -
DEHF-42/0.22/23DLA horizontal 220 23 30m 45x43x36 -
DEHF-42/0.33/20DLA horizontal 330 20 39m 45x43x36 -
DEHF-42/0.47/16DLA horizontal 470 16 53m 45x43x36 -
DEHF-42/0.68/13DLA horizontal 680 13 72m 45x43x36 -
DEHF-42/1.0/11 horizontal 1000 11 105m 45x43x36 -
DEMS-55/0.047/60-S horizontal 47 60 4m 67.5x58.4x50.1 -
DEMS-65X27/1.5/10 horizontal 1500 10 101m 65x65.1x55 200
DEMS-65X27/1.0/12 horizontal 1000 12 82m 65x65.1x55 200
DEMS-65X27/0.22/25 horizontal 220 25 16m 65x65.1x55 200
DEMS-65X27/0.15/31 horizontal 150 31 13m 65x65.1x55 200
DEMS-65X27/0.10/35 horizontal 100 35 10m 65x65.1x55 200
DEMS-65X54/6.8/6 horizontal 6800 6 368m 65.1x93x70.5 200
DEMS-65X54/2.2/10 horizontal 2200 10 128m 65.1x93x70.5 200
DEMS-65X54/0.22/32 horizontal 220 32 16m 65.1x93x70.5 200
DEMS-65X54/0.022/8 horizontal 22 88 2.4m 65.1x93x70.5 200
DEMS-65X54/0.001/3 horizontal 1.5 390 200µ 65.1x93x70.5 200
DEMS-65X81/10/7 horizontal 10000 7 120m 65.1x122x70.5 200
DEMS-65X81/4.7/10 horizontal 4700 10 382m 65.1x122x70.5 200
DEMS-65X81/0.22/42 horizontal 220 42 14m 65.1x138x70.5 200
DEMS-65X81/0.033/1 horizontal 33 120 2.2m 65.1x138x70.5 200
DEMS-65X81/0.002/4 horizontal 2.2 410 300µ 65.1x138x70.5 200
DEMS-55/1.00/10-S horizontal 1000 10 136m 67.5x58.4x50.1 -
DEMS-55/0.22/30-S horizontal 220 30 21m 67.5x58.4x50.1 -
DEMS-55/0.10/40-S horizontal 100 40 11m 67.5x58.4x50.1 -
DEMS-55/0.068/50-S horizontal 68 50 6m 67.5x58.4x50.1 -
DEMS-55/0.012/100S horizontal 12 100 1m 67.5x58.4x50.1 -